128K x 8bit FLASH:
13 Products FoundFind a huge range of 128K x 8bit FLASH at Newark Electronics Mexico. We stock a wide range of FLASH, such as 16M x 8bit, 64M x 8bit, 32M x 8bit & 8M x 8bit FLASH from the worlds top manufacturers including: Microchip & Alliance Memory
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Clock Frequency
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.160 10+ $3.140 33+ $3.130 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | DIP | DIP | 32Pins | 14MHz | 14MHz | 70ns | 4.5V | 5.5V | 5V | Through Hole | 0°C | 70°C | 5V Parallel NOR Flash Memories | ||||||
Each | 1+ $2.050 10+ $2.030 25+ $1.990 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | - | LCC | LCC | 32Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.983 | Serial NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 33MHz | 33MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
Each | 1+ $0.787 10+ $0.775 25+ $0.765 50+ $0.749 100+ $0.732 | Serial NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Serial SPI | Serial, SPI | SOIC | SOIC | 8Pins | 33MHz | 33MHz | 12ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
MICROCHIP | Each | 1+ $2.340 10+ $2.310 25+ $2.290 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | LCC | LCC | 32Pins | - | - | 55ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | |||||
MICROCHIP | Each | 1+ $2.480 10+ $2.440 25+ $2.390 50+ $2.340 100+ $2.300 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | PLCC | LCC | 32Pins | - | - | 55ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | |||||
84R7588 RoHS | Each | 1+ $2.250 10+ $2.240 25+ $2.230 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | LCC | LCC | 32Pins | - | - | 70ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | |||||
MICROCHIP | Each | 1+ $2.170 10+ $2.160 25+ $2.150 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | LCC | LCC | 32Pins | 14MHz | 14MHz | 70ns | 4.5V | 5.5V | 5V | Surface Mount | 0°C | 70°C | 5V Parallel NOR Flash Memories | |||||
MICROCHIP | Each | 1+ $2.230 10+ $2.210 25+ $2.190 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | LCC | LCC | 32Pins | - | - | 55ns | 4.5V | 5.5V | 5V | Surface Mount | 0°C | 70°C | 5V Parallel NOR Flash Memories | |||||
ALLIANCE MEMORY | Each | 1+ $8.130 10+ $7.040 25+ $6.170 50+ $5.790 100+ $5.010 More Pricing... | Parallel NOR | 1Mbit | - | - | 128K x 8bit | Parallel | - | LCC | - | 32Pins | - | - | 55ns | 4.5V | 5.5V | - | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | |||||
Each (Supplied on Full Reel) Full Reel | 750+ $2.120 1500+ $2.120 3000+ $2.110 4500+ $2.110 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | PLCC | LCC | 32Pins | - | - | 70ns | 4.5V | 5.5V | 5V | Surface Mount | -40°C | 85°C | 5V Parallel NOR Flash Memories | ||||||
Each | 100+ $0.732 | Serial NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 33MHz | 33MHz | 12ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Serial NOR Flash Memories | ||||||
Each | 25+ $1.900 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | LCC | LCC | 32Pins | - | - | 70ns | 2.7V | 3.6V | 3.3V | Surface Mount | 0°C | 70°C | 3V Parallel NOR Flash Memories | ||||||