Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST39SF010A-55-4C-NHECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AH4712
Product Range5V Parallel NOR Flash Memories
Your Part Number
351 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $2.100 |
| 25+ | $2.060 |
| 50+ | $2.010 |
| 100+ | $1.970 |
| 250+ | $1.930 |
| 500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST39SF010A-55-4C-NHECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AH4712
Product Range5V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density1Mbit
Memory Size1Mbit
Flash Memory Configuration128K x 8bit
Memory Configuration128K x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleLCC
IC Case / PackageLCC
No. of Pins32Pins
Clock Frequency Max-
Clock Frequency-
Access Time55ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5V Parallel NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
1Mbit
Memory Configuration
128K x 8bit
IC Interface Type
Parallel
IC Case / Package
LCC
Clock Frequency Max
-
Access Time
55ns
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Density
1Mbit
Flash Memory Configuration
128K x 8bit
Interfaces
Parallel
Memory Case Style
LCC
No. of Pins
32Pins
Clock Frequency
-
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Product Range
5V Parallel NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SST39SF010A-55-4C-NHE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
