Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST39SF010A-70-4C-NHECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54M1131
Product Range5V Parallel NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $2.220 |
| 100+ | $2.170 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
| 2500+ | $2.040 |
| 5000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST39SF010A-70-4C-NHECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54M1131
Product Range5V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size1Mbit
Memory Density1Mbit
Memory Configuration128K x 8bit
Flash Memory Configuration128K x 8bit
InterfacesParallel
IC Interface TypeParallel
IC Case / PackageLCC
Memory Case StyleLCC
No. of Pins32Pins
Clock Frequency14MHz
Clock Frequency Max14MHz
Access Time70ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5V Parallel NOR Flash Memories
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
1Mbit
Flash Memory Configuration
128K x 8bit
IC Interface Type
Parallel
Memory Case Style
LCC
Clock Frequency
14MHz
Access Time
70ns
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Memory Size
1Mbit
Memory Configuration
128K x 8bit
Interfaces
Parallel
IC Case / Package
LCC
No. of Pins
32Pins
Clock Frequency Max
14MHz
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Product Range
5V Parallel NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SST39SF010A-70-4C-NHE
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
