Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoSST39SF010A-70-4C-PHECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92R4695
Product Range5V Parallel NOR Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $3.240 |
| 25+ | $3.030 |
| 50+ | $2.970 |
| 100+ | $2.900 |
| 250+ | $2.850 |
| 500+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoSST39SF010A-70-4C-PHECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92R4695
Product Range5V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size1Mbit
Memory Density1Mbit
Flash Memory Configuration128K x 8bit
Memory Configuration128K x 8bit
IC Interface TypeParallel
InterfacesParallel
Memory Case StyleDIP
IC Case / PackageDIP
No. of Pins32Pins
Clock Frequency Max14MHz
Clock Frequency14MHz
Access Time70ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range5V Parallel NOR Flash Memories
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SST39SF010A-70-4C-PHE is a CMOS Multi-purpose Flash (MPF) device manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF010A writes (program or erase) with a 4.5 to 5.5V power supply and conforms to JEDEC standard pinouts for x8 memories.
- Organized as 128k x8/256k x8/512k x8
- Single 4.5 to 5.5V read and write operations
- Superior reliability
- Low power consumption
- Sector-erase capability - Uniform 4kB sectors
- Fast read access time - 55 to 70ns
- Latched address and data
- Automatic write timing - Internal VPP generation
- End-of-write detection
- TTL I/O compatibility
- JEDEC standard - Flash EEPROM pinouts and command sets
Applications
Computers & Computer Peripherals
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
1Mbit
Memory Configuration
128K x 8bit
Interfaces
Parallel
IC Case / Package
DIP
Clock Frequency Max
14MHz
Access Time
70ns
Supply Voltage Max
5.5V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Memory Size
1Mbit
Flash Memory Configuration
128K x 8bit
IC Interface Type
Parallel
Memory Case Style
DIP
No. of Pins
32Pins
Clock Frequency
14MHz
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Product Range
5V Parallel NOR Flash Memories
SVHC
No SVHC (04-Feb-2026)
Alternatives for SST39SF010A-70-4C-PHE
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
