3 Product Results Found for "power management"
View
Buyer
Engineer
Manufacturer
Product Range
Base Number
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.960 10+ $15.460 25+ $14.950 50+ $14.420 100+ $13.890 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24EP | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | 52KB | CAN, I2C, SPI, UART, USB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | 85°C | PIC24EP GU | Surface Mount | AEC-Q100 | ||||||
Each | 100+ $38.830 | HCS12 Family S12A Series Microcontrollers | S12A | HCS12 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | 4KB | I2C, SCI, SPI | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | 85°C | S12A | Surface Mount | - | ||||||
Each | 100+ $28.830 | HCS12 Family S12A Series Microcontrollers | S12A | HCS12 | 16bit | 16 bit | 16bit | 25MHz | 25MHz | 128KB | 80Pins | QFP | 59I/O's | QFP | I2C, SCI, SPI | 8KB | I2C, SCI, SPI | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | 85°C | S12A | Surface Mount | - | ||||||