Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89C4051-24PU
Newark Part No.15R0322
Product Range8051 Family AT89C2051 Series Microcontrollers
Technical Datasheet
378 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $2.160 |
| 36+ | $2.060 |
| 54+ | $2.000 |
| 108+ | $1.930 |
| 504+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C4051-24PU
Newark Part No.15R0322
Product Range8051 Family AT89C2051 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89C2051 Series Microcontrollers
Device Core8051
CPU Speed24MHz
Operating Frequency Max24MHz
Program Memory Size4KB
No. of Pins20Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's15I/O's
InterfacesUART
Embedded Interface TypeUART
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU Family8051
MCU SeriesAT89C4051
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
8051 Family AT89C2051 Series Microcontrollers
CPU Speed
24MHz
Program Memory Size
4KB
MCU Case Style
DIP
No. of I/O's
15I/O's
Embedded Interface Type
UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
AT89C4051
MSL
-
Device Core
8051
Operating Frequency Max
24MHz
No. of Pins
20Pins
IC Case / Package
DIP
Interfaces
UART
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
6V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability