Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF1220-I/P
Newark Part No.96K3961
Product RangePIC18 Family PIC18LF1xxx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $4.160 |
Price for:Each
Minimum: 175
Multiple: 25
$728.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF1220-I/P
Newark Part No.96K3961
Product RangePIC18 Family PIC18LF1xxx Series Microcontrollers
Technical Datasheet
Base NumberPIC18LF1xxx
Product RangePIC18 Family PIC18LF1xxx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size4KB
No. of Pins18Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's16I/O's
Embedded Interface TypeEUSART
InterfacesEUSART
RAM Memory Size256Byte
ADC Channels7Channels
MCU FamilyPIC18
ADC Resolution10Bit
Supply Voltage Min2V
MCU SeriesPIC18LF1xxx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
Technical Specifications
Base Number
PIC18LF1xxx
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
18Pins
MCU Case Style
DIP
Embedded Interface Type
EUSART
RAM Memory Size
256Byte
MCU Family
PIC18
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC18 Family PIC18LF1xxx Series Microcontrollers
Device Core
PIC18
Program Memory Size
4KB
IC Case / Package
DIP
No. of I/O's
16I/O's
Interfaces
EUSART
ADC Channels
7Channels
ADC Resolution
10Bit
MCU Series
PIC18LF1xxx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate