Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68HC908GR4CFAE
Newark Part No.62K4957
Product RangeHC08 Family 68HC08GR Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $6.720 |
Price for:Each
Minimum: 1250
Multiple: 1250
$8,400.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC908GR4CFAE
Newark Part No.62K4957
Product RangeHC08 Family 68HC08GR Series Microcontrollers
Technical Datasheet
Base NumberHC08
Product RangeHC08 Family 68HC08GR Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size4KB
No. of Pins32Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's21I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels6Channels
ADC Resolution8Bit
MCU FamilyHC08
Supply Voltage Min2.7V
MCU SeriesHC08GR
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HC08
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
32Pins
MCU Case Style
LQFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
1KB
ADC Resolution
8Bit
Supply Voltage Min
2.7V
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HC08 Family 68HC08GR Series Microcontrollers
Device Core
HC08
Program Memory Size
4KB
IC Case / Package
LQFP
No. of I/O's
21I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
6Channels
MCU Family
HC08
MCU Series
HC08GR
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate