Need more?
Quantity | Price |
---|---|
1+ | $6.540 |
10+ | $6.540 |
25+ | $6.540 |
50+ | $6.540 |
100+ | $6.540 |
250+ | $6.540 |
900+ | $6.540 |
Product Information
Product Overview
CY8C5287AXI-LP095 is a Programmable System-on-Chip (PSoC®). It is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. PSoC device employs a highly configurable system-on-chip architecture for embedded control design. This integrates configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- Ultra low power with industry’s widest voltage range
- Programmable digital and analog peripherals enable custom functions
- Flexible routing of any analog or digital peripheral function to any pin
- 80MHz CPU speed, 256KB flash, 64KB SRAM, 2KB EEPROM
- LCD segment drive, 1x12-bit SAR ADC, 1 DAC, 2 comparators, CapSense
- 24 UDB's, 16-bit Timer/PWM (4), 72 FS USB, 62 GPIO, 8 SIO, 2 USBIO
- Four 16-bit timer, counter, and PWM (TCPWM) blocks, I²C, 1 Mbps bus speed
- Cyclic redundancy check (CRC), pseudo random sequence (PRS) generators
- Quadrature decoders, gate-level logic functions
- 100-TQFP package, ambient temperature range from -40 to 85°C
Technical Specifications
PSOC 5 Family CY8C52xx Series Microcontrollers
32bit
32bit
80MHz
100Pins
TQFP
USB
64KB
12Bit
5.5V
85°C
PSoC 5
-
No SVHC (21-Jan-2025)
ARM Cortex-M3
32 bit
80MHz
256KB
TQFP
62I/O's
USB
8Channels
1.71V
-40°C
Surface Mount
CY8C52xx
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate