ARM Microcontrollers:
65 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.180 10+ $12.290 25+ $12.290 50+ $11.930 100+ $11.510 | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $8.800 10+ $7.640 25+ $7.350 50+ $7.140 100+ $6.950 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 48Pins | LQFP | LQFP | 33I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 19Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $11.710 10+ $11.180 | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $13.650 10+ $11.660 25+ $11.290 50+ $10.710 120+ $10.320 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 100MHz | - | 512KB | 144Pins | LQFP | - | 104I/O's | CAN, I2C, I2S, SPI, UART | - | 128KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $12.250 10+ $9.880 25+ $9.520 50+ $9.250 100+ $8.990 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | LQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 32KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $9.460 10+ $9.070 | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 72MHz | - | 64KB | 80Pins | LQFP | - | 56I/O's | I2C, SPI, UART | - | 16KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $3.020 | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 64KB | 48Pins | QFN | QFN | 33I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 50+ $5.950 100+ $5.710 | Min: 96 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 80Pins | LQFP | LQFP | 56I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 32KB | - | - | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | - | K1x | |||||
Each | 250+ $5.990 | Min: 800 / Mult: 800 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $14.290 | Min: 800 / Mult: 800 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | MAPBGA | MAPBGA | 104I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | 66Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 100+ $11.750 | Min: 300 / Mult: 300 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | 66Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 250+ $11.850 | Min: 800 / Mult: 800 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | MAPBGA | MAPBGA | 104I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | 66Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 250+ $9.130 900+ $9.120 | Min: 450 / Mult: 450 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 100Pins | LQFP | LQFP | 70I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $13.740 10+ $11.520 25+ $11.160 50+ $10.570 100+ $10.190 More Pricing... | Min: 1 / Mult: 1 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 100Pins | LQFP | LQFP | 70I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 10+ $4.730 | Min: 800 / Mult: 800 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | LQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $4.860 | Min: 1500 / Mult: 1500 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | LQFP | 44I/O's | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 10Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $4.580 | Min: 1250 / Mult: 1250 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 48Pins | LQFP | LQFP | 33I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 500+ $4.740 | Min: 1250 / Mult: 1250 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 48Pins | LQFP | LQFP | 33I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 250+ $4.220 | Min: 800 / Mult: 800 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | LQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 10+ $7.910 | Min: 480 / Mult: 480 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 80Pins | LQFP | LQFP | 56I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 500+ $3.020 | Min: 2450 / Mult: 2450 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 64KB | 32Pins | QFN | QFN | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 10Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $4.280 | Min: 1250 / Mult: 1250 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 64KB | 48Pins | LQFP | LQFP | 33I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 1+ $11.320 | Min: 480 / Mult: 480 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 80Pins | LQFP | LQFP | 56I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 128KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis | Surface Mount | K1x | |||||
Each | 1+ $7.270 | Min: 480 / Mult: 480 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 50MHz | 50MHz | 256KB | 80Pins | LQFP | LQFP | 60I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | |||||
Each | 10+ $11.460 | Min: 300 / Mult: 300 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 144Pins | LQFP | LQFP | 104I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | 43Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x |