Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK10DN128VLF5
Newark Part No.05W7971
Product RangeKinetis K Family K1x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $4.580 |
Price for:Each
Minimum: 1250
Multiple: 1250
$5,725.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK10DN128VLF5
Newark Part No.05W7971
Product RangeKinetis K Family K1x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K1x Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed50MHz
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's33I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis K
MCU SeriesK1x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
Kinetis K Family K1x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
50MHz
No. of Pins
48Pins
No. of I/O's
33I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
16KB
ADC Resolution
16Bit
MCU Family
Kinetis K
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
50MHz
Program Memory Size
128KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
1.71V
MCU Series
K1x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate