Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK10DX256ZVLQ10
Newark Part No.61T9413
Product RangeKinetis K Family K1x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
10+ | $11.460 |
Price for:Each
Minimum: 300
Multiple: 300
$3,438.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK10DX256ZVLQ10
Newark Part No.61T9413
Product RangeKinetis K Family K1x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K1x Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's104I/O's
InterfacesCAN, I2C, I2S, SPI, UART
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
RAM Memory Size128KB
ADC Channels43Channels
ADC Resolution16Bit
MCU FamilyKinetis K
Supply Voltage Min1.71V
MCU SeriesK1x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
Kinetis K Family K1x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
100MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART
RAM Memory Size
128KB
ADC Resolution
16Bit
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
100MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
104I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
ADC Channels
43Channels
MCU Family
Kinetis K
MCU Series
K1x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate