0
0 Items$0.00

ARM Microcontrollers :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
11AN9925

RoHS

STMICROELECTRONICS
Each
1+$13.620
10+$12.740
25+$12.370
50+$11.170
100+$10.530
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
TFBGA
-
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32H7
11AN9929

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$13.440
10+$12.360
25+$11.410
50+$10.500
100+$9.560
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
115Pins
WLCSP
-
67I/O's
FDCAN, Ethernet, HDMI, I2C, I2S, LPUART, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
11AN9926

RoHS

STMICROELECTRONICS
Each
1+$13.290
10+$12.430
25+$12.080
50+$10.910
100+$10.270
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
-
-
32 bit
550MHz
-
1MB
100Pins
TFBGA
-
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
-
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
96W1245

RoHS

Each
800+$13.260
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
MAPBGA
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
61T9413

RoHS

Each
300+$12.340
600+$12.020
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
104I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
30AJ7829

RoHS

Date/Lot Code

STMICROELECTRONICS
Each
1+$11.800
10+$9.240
25+$8.600
50+$8.250
100+$7.900
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32bit
32bit
32 bit
550MHz
550MHz
1MB
100Pins
TFBGA
TFBGA
80I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32H7
31W9088

RoHS

Each
1740+$9.060
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
121Pins
MAPBGA
MAPBGA
74I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
31W9089

RoHS

Each
1740+$7.000
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
64KB
121Pins
MAPBGA
MAPBGA
74I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
16KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
31W9086

RoHS

Each
1740+$8.160
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
121Pins
MAPBGA
MAPBGA
74I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
32KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
89T6153

RoHS

Each
800+$10.600
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
MAPBGA
MAPBGA
104I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
05W8004

RoHS

Each
640+$5.330
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
50MHz
50MHz
64KB
64Pins
MAPBGA
MAPBGA
44I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
48T4329

RoHS

Each
800+$12.520
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
100MHz
100MHz
256KB
144Pins
MAPBGA
MAPBGA
104I/O's
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
09X0218

RoHS

Each
1+$12.850
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
1MB
121Pins
MAPBGA
-
86I/O's
CAN, I2C, I2S, SPI, UART, USB
-
128KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
81AC4720

RoHS

Each
1+$5.340
10+$4.430
25+$4.070
50+$3.900
100+$3.710
More Pricing...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
64Pins
QFN
QFN
53I/O's
CAN, I2C, I2S, SPI, UART, USART
CAN, I2C, I2S, SPI, UART, USART
32KB
43Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON