Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK10DX128VLF5
Newark Part No.05W7983
Product RangeKinetis K Family K1x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
500+ | $4.740 |
Price for:Each
Minimum: 1250
Multiple: 1250
$5,925.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK10DX128VLF5
Newark Part No.05W7983
Product RangeKinetis K Family K1x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K1x Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's33I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels16Channels
ADC Resolution16Bit
MCU FamilyKinetis K
Supply Voltage Min1.71V
Supply Voltage Max3.6V
MCU SeriesK1x
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
Product Overview
The MK10DX128VLF5 is a 32-bit Kinetis K1x Baseline Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 50MHz. The device incorporates 160kB internal flash, 18kB internal RAM, 2kB EEPROM, one 16-bit SAR A/D converter and 33 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one SPI module, one I2C module and one I2S module.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- 3 to 32MHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- 4-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- 128-bit Unique identification (ID) number per chip
- Two analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Programmable delay block
- 8-channel Motor control/general purpose/PWM timers
- 2-channel Quadrature decoder/general purpose timers
- Periodic interrupt timers
- 16-bit Low-power timer
- Carrier modulator transmitter
- Real-time clock
Applications
Industrial
Technical Specifications
Product Range
Kinetis K Family K1x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
50MHz
No. of Pins
48Pins
No. of I/O's
33I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
16Bit
Supply Voltage Min
1.71V
MCU Series
K1x
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
50MHz
Program Memory Size
128KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
16KB
ADC Channels
16Channels
MCU Family
Kinetis K
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate