• 3D Printing Solutions
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
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
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. ARM Microcontrollers
                                                                                                  Print Page

                                                                                                  LPC3240FET296/01,5

                                                                                                  ARM MCU, LPC Family LPC3000 Series Microcontrollers, ARM9, 32 bit, 266 MHz, 296 Pins

                                                                                                  NXP LPC3240FET296/01,5
                                                                                                  NXP LPC3240FET296/01,5
                                                                                                  NXP LPC3240FET296/01,5
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoLPC3240FET296/01,5
                                                                                                  Newark Part No.70R5692
                                                                                                  Product RangeLPC Family LPC3000 Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$12.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 126
                                                                                                  Multiple: 126
                                                                                                  $1,513.26
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoLPC3240FET296/01,5
                                                                                                  Newark Part No.70R5692
                                                                                                  Product RangeLPC Family LPC3000 Series Microcontrollers
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeLPC Family LPC3000 Series Microcontrollers
                                                                                                  Device CoreARM9
                                                                                                  Data Bus Width32 bit
                                                                                                  Data Bus Width32bit
                                                                                                  No. of Bits32bit
                                                                                                  CPU Speed266MHz
                                                                                                  Operating Frequency Max266MHz
                                                                                                  Program Memory Size-
                                                                                                  No. of Pins296Pins
                                                                                                  IC Case / PackageTFBGA
                                                                                                  No. of I/O's87I/O's
                                                                                                  MCU Case StyleTFBGA
                                                                                                  InterfacesENET, I2C, SPI, UART, USB
                                                                                                  RAM Memory Size256KB
                                                                                                  Embedded Interface TypeENET, I2C, SPI, UART, USB
                                                                                                  ADC Channels8Channels
                                                                                                  ADC Resolution10Bit
                                                                                                  Supply Voltage Min1.31V
                                                                                                  Supply Voltage Max1.39V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  MCU FamilyLPC
                                                                                                  MCU SeriesLPC3000
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The LPC3240FET296/01,5 is a 16/32-bit Microcontroller based on ARM926EJ-S CPU core with a vector floating point co-processor and a large set of standard peripherals including USB On-The-Go. The device operates at CPU frequencies of up to 266MHz. The implementation uses an ARM926EJ-S CPU core with a Harvard architecture, 5-stage pipeline and an integral memory management unit (MMU). The MMU provides the virtual memory capabilities needed to support the multi-programming demands of modern operating systems. The ARM926EJ-S also has a hardware based set of DSP instruction extensions, which includes single cycle MAC operations and hardware based native Jazelle Java byte-code execution. The implementation has a 32kB instruction cache and a 32kB data cache. For low power consumption the device takes advantage of advanced technology development to optimize intrinsic power and uses software controlled architectural enhancements to optimize application based power management.

                                                                                                  • Vector floating point (VFP) coprocessor
                                                                                                  • Selectable boot-up from various external devices: NAND flash, SPI memory, USB, UART or static memory
                                                                                                  • Multi-layer AHB system
                                                                                                  • External memory controller for DDR and SDR SDRAM as well as for static devices
                                                                                                  • 2 NAND flash controllers - single-level NAND flash devices and multi-level NAND flash devices
                                                                                                  • Eight channel general purpose DMA (GPDMA) controller
                                                                                                  • 10/100 Ethernet MAC with dedicated DMA controller
                                                                                                  • USB interface supporting either device, host (OHCI compliant) or OTG
                                                                                                  • LCD controller - Supporting both STN and TFT panels
                                                                                                  • Secure digital (SD) memory card interface
                                                                                                  • 400kHz 10-bit ADC
                                                                                                  • Real-time clock (RTC) with separate power pin
                                                                                                  • 32-bit general purpose high-speed timer with a 16-bit pre-scaler
                                                                                                  • Watchdog timer clocked by the peripheral clock
                                                                                                  • Two single-output PWM blocks
                                                                                                  • Motor control PWM
                                                                                                  • Keyboard scanner function allows automatic scanning of an up to 8 x 8 key matrix
                                                                                                  • Up to 18 external interrupts
                                                                                                  • Standard ARM test/debug interface for compatibility with existing tools
                                                                                                  • Emulation trace buffer (ETB) with 2048 x 24 bit RAM allows trace via JTAG
                                                                                                  • Stop mode saves power while allowing many peripheral functions to restart CPU activity
                                                                                                  • On-chip crystal oscillator
                                                                                                  • Boundary scan for simplified board testing
                                                                                                  • User-accessible unique serial ID number for each chip

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  LPC Family LPC3000 Series Microcontrollers

                                                                                                  Data Bus Width

                                                                                                  32 bit

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Operating Frequency Max

                                                                                                  266MHz

                                                                                                  No. of Pins

                                                                                                  296Pins

                                                                                                  No. of I/O's

                                                                                                  87I/O's

                                                                                                  Interfaces

                                                                                                  ENET, I2C, SPI, UART, USB

                                                                                                  Embedded Interface Type

                                                                                                  ENET, I2C, SPI, UART, USB

                                                                                                  ADC Resolution

                                                                                                  10Bit

                                                                                                  Supply Voltage Max

                                                                                                  1.39V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MCU Family

                                                                                                  LPC

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Device Core

                                                                                                  ARM9

                                                                                                  Data Bus Width

                                                                                                  32bit

                                                                                                  CPU Speed

                                                                                                  266MHz

                                                                                                  Program Memory Size

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  TFBGA

                                                                                                  MCU Case Style

                                                                                                  TFBGA

                                                                                                  RAM Memory Size

                                                                                                  256KB

                                                                                                  ADC Channels

                                                                                                  8Channels

                                                                                                  Supply Voltage Min

                                                                                                  1.31V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  MCU Series

                                                                                                  LPC3000

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate