Microprocessors:
407 Products FoundFind a huge range of Microprocessors at Newark Electronics Mexico. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Nxp, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $68.830 | Min: 200 / Mult: 200 | Coldfire V4 Family MCF548x Series Microprocessors | 1Cores | - | 32bit | 64KB | - | BGA | BGA | 388Pins | 3V | - | 3.6V | 200MHz | - | I2C, UART, DMA | 200MHz | - | 32bit | 32 bit | I2C, UART, DMA | Surface Mount | -40°C | - | 85°C | - | - | MCF548x | ColdFire V4 | - | |||||
Each | 100+ $11.650 | Min: 126 / Mult: 126 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 324Pins | 1.08V | - | 1.32V | 536MHz | - | Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | ATSAMA5D3 | SAMA5 | - | |||||
Each | 1+ $62.770 | Min: 1 / Mult: 1 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 925mV | - | 1.5V | 852MHz | - | I2C, SPI, SSI, UART, USB | 852MHz | - | 32bit | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 125°C | - | AEC-Q100 | i.MX 6Dual | i.MX | AEC-Q100 | |||||
STMICROELECTRONICS | Each | 1+ $8.460 10+ $8.080 25+ $7.830 50+ $7.420 100+ $7.160 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | TFBGA | TFBGA | 361Pins | 1.3V | - | 1.38V | 800MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $46.510 5+ $43.360 10+ $40.210 25+ $39.450 50+ $39.160 More Pricing... | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8M Mini QuadLite Series Microprocessors | 5Cores | - | 32bit | - | - | FCBGA | FCBGA | 486Pins | 950mV | - | 1.05V | 1.8GHz | - | Ethernet, I2C, SPI, UART, USB | 1.8GHz | - | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX 8M Mini QuadLite | i.MX | - | |||||
Each | 1+ $76.680 5+ $70.470 10+ $64.250 25+ $63.170 50+ $62.080 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8M Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FBGA | FBGA | 621Pins | 900mV | - | 1.05V | 1.3GHz | - | I2C, SPI, UART, USB | 1.3GHz | - | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX8M | i.MX | - | |||||
Each | 1+ $65.430 5+ $60.750 10+ $56.080 25+ $54.280 50+ $49.670 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | 4Cores | - | 32bit | - | - | FCBGA | FCBGA | 621Pins | 810mV | - | 1.05V | 1.5GHz | - | Ethernet, I2C, I2S, SPI, UART, USB | 1.5GHz | - | 32bit | 32 bit | - | Surface Mount | 0°C | - | 95°C | - | - | i.MX8M | i.MX | - | |||||
Each | 1+ $26.460 | Min: 1 / Mult: 1 | i.MX Family i.MX 7ULP Series Microprocessors | 2Cores | - | 32bit | - | - | VFBGA | VFBGA | 361Pins | - | - | - | 720MHz | - | I2C, I2S, SPI, UART, USB | 720MHz | - | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX 7ULP | i.MX | - | |||||
Each | 1+ $88.440 5+ $81.250 10+ $76.070 25+ $74.790 50+ $73.380 More Pricing... | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8DualX Series Microprocessors | 5Cores | - | 64bit | - | - | FCPBGA | FCPBGA | 609Pins | 950mV | - | 1.1V | 1.2GHz | - | CAN, I2C, SPI, UART, USB | 1.2GHz | - | 64bit | 64 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | AEC-Q100 | i.MX 8DualX | i.MX 8 | AEC-Q100 | |||||
Each | 1+ $23.610 | Min: 450 / Mult: 450 | i.MX Family i.MX50 Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 400Pins | 1.2V | - | 1.35V | 1GHz | - | I2C, SSI, UART, USB | 1GHz | - | 32bit | 32 bit | I2C, SSI, UART, USB | Surface Mount | 0°C | - | 90°C | - | - | i.MX50 | i.MX | - | |||||
Each | 1+ $27.350 | Min: 450 / Mult: 450 | i.MX Family i.MX35 Series Microprocessors | 1Cores | - | 32bit | 160KB | - | MAPBGA | MAPBGA | 400Pins | 1.33V | - | 1.47V | 532MHz | - | CAN, I2C, JTAG, SPI, SSI, UART, USB | 532MHz | 32I/O's | 32bit | 32 bit | CAN, I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | i.MX35 | i.MX | - | |||||
Each | 1+ $82.590 | Min: 36 / Mult: 36 | PowerQUICC II Pro Series | 1Cores | - | 32bit | 64KB | - | BGA | BGA | 672Pins | 1.14V | - | 1.26V | 266MHz | - | I2C, SPI, USB, UART | 266MHz | 52I/O's | 32bit | 32 bit | I2C, SPI, USB, UART | Surface Mount | 0°C | - | 105°C | - | - | PowerQUICC II Pro | PowerQUICC | - | |||||
Each | 1+ $61.060 5+ $57.400 10+ $55.530 25+ $54.930 50+ $54.290 | Min: 1 / Mult: 1 | i.MX Family i.MX 6 Series Microprocessors | 2Cores | - | 32bit | - | - | LFBGA | LFBGA | 624Pins | 1.35V | - | 1.5V | 1GHz | - | CAN, I2C, SPI, UART | 1GHz | - | 32bit | 32 bit | CAN, I2C, SPI, UART | Surface Mount | 0°C | - | 95°C | - | - | i.MX 6 | - | - | |||||
Each | 1+ $44.490 5+ $40.550 10+ $38.740 25+ $38.090 80+ $37.370 | Min: 1 / Mult: 1 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 1Cores | - | 32bit | - | - | TEPBGA-II | TEPBGA-II | 516Pins | - | - | 1V | 333MHz | - | Ethernet, I2C, SPI, UART, USB | 333MHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | PowerQUICC II Pro | PowerQUICC | - | |||||
Each | 1+ $127.300 5+ $121.750 10+ $116.690 25+ $112.650 50+ $108.610 | Min: 1 / Mult: 1 | Atom Family E3800 Series Microprocessors | 2Cores | - | 64bit | 1MB | - | FCBGA | FCBGA | 1170Pins | - | - | - | 1.46GHz | - | UART, USB | 1.46GHz | 146I/O's | 64bit | 64 bit | UART, USB | Surface Mount | -40°C | - | 110°C | - | - | E3800 | Atom | - | |||||
Each | 1+ $91.130 5+ $85.820 10+ $80.520 25+ $80.460 50+ $75.940 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | - | 64bit | - | - | LFBGA | LFBGA | 624Pins | 1.43V | - | 1.5V | 1GHz | - | - | 1GHz | - | 64bit | 64 bit | - | Surface Mount | -40°C | - | 125°C | - | - | i.MX 6 | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $25.650 | Min: 1 / Mult: 1 | AT91 Family AT91SAM9x Series Microprocessors | 1Cores | - | 32bit | 64KB | - | TFBGA | TFBGA | 324Pins | 900mV | - | 1.1V | 400MHz | - | I2C, I2S, SPI, UART, USB | 400MHz | 160I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | SAM9G45 | SAM9G | - | |||||
Each | 1+ $34.810 10+ $29.510 25+ $28.440 50+ $27.360 100+ $26.290 | Min: 1 / Mult: 1 | i.MX Family i.MX 7ULP Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 393Pins | - | - | - | 720MHz | - | I2C, I2S, SPI, UART, USB | 720MHz | - | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX 7ULP | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $9.640 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | TFBGA | TFBGA | 257Pins | 1.18V | - | 1.25V | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $22.980 5+ $20.920 10+ $18.840 25+ $17.970 50+ $17.960 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 256Pins | 1.14V | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | 92I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | RZ/A | RZ | - | |||||
Each | 1+ $38.750 | Min: 300 / Mult: 300 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.35V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6DualLite | i.MX | - | |||||
Each | 25+ $81.650 | Min: 200 / Mult: 200 | PowerQUICC Family PowerQUICC II Series Microprocessors | 1Cores | - | 32bit | 32KB | - | BGA | BGA | 516Pins | 1.425V | - | 1.575V | 400MHz | - | I2C, JTAG, SPI, UART | 400MHz | 82I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | -40°C | - | 105°C | - | - | PowerQUICC II | PowerQUICC | - | |||||
Each | 1+ $41.900 | Min: 420 / Mult: 420 | i.MX31 Series | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 473Pins | 1.22V | - | 1.47V | 532MHz | - | I2C, SPI, SSI, UART, USB | 532MHz | - | 32bit | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | i.MX31 | i.MX | - | |||||
Each | 100+ $70.230 | Min: 300 / Mult: 300 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6Quad | i.MX | - | |||||
Each | 100+ $35.850 400+ $35.840 | Min: 200 / Mult: 200 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 1Cores | - | 32bit | - | - | BGA | BGA | 516Pins | 950mV | - | 1.05V | 333MHz | - | I2C, JTAG, SPI, SSI, UART, USB | 333MHz | 32I/O's | 32bit | 32 bit | I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | 0°C | - | 105°C | - | - | PowerQUICC II Pro | PowerQUICC | - |