Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC8313CVRAFFCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AC4098
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.230 |
| 5+ | $65.050 |
| 10+ | $58.880 |
| 25+ | $56.680 |
| 80+ | $54.500 |
Price for:Each
Minimum: 1
Multiple: 1
$71.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8313CVRAFFCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AC4098
Technical Datasheet
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageTEPBGA-II
MPU Case StyleTEPBGA-II
No. of Pins516Pins
Supply Voltage Min-
Supply Voltage Max1V
Operating Frequency Max333MHz
InterfacesEthernet, I2C, SPI, UART, USB
CPU Speed333MHz
No. of I/O's32I/O's
Embedded Interface TypeEthernet, I2C, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II Pro
MPU FamilyPowerQUICC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Pro Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
TEPBGA-II
No. of Pins
516Pins
Supply Voltage Max
1V
Interfaces
Ethernet, I2C, SPI, UART, USB
No. of I/O's
32I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II Pro
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
TEPBGA-II
Supply Voltage Min
-
Operating Frequency Max
333MHz
CPU Speed
333MHz
Embedded Interface Type
Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
PowerQUICC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
