62 Product Results Found for "ARM"
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MPU Series
MCU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $21.600 10+ $19.800 25+ $18.000 50+ $17.190 100+ $16.370 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | - | CAN, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | - | SAMA5 | |||||
Each | 1+ $13.750 | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 1GHz | 2MB | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | 0°C | 95°C | i.MX RT | - | i.MX RT1170 | - | ||||||
Each | 1+ $24.200 5+ $22.040 10+ $19.890 25+ $18.470 50+ $17.890 More Pricing... | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M4F, Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | -40°C | 105°C | i.MX RT | - | i.MX RT1170 | - | ||||||
Each | 1+ $14.180 | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M4F, Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | -40°C | 125°C | i.MX RT | - | i.MX RT1170 | - | ||||||
Each | 1+ $10.350 | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | - | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | 0°C | 95°C | i.MX RT | - | i.MX RT1060 | - | ||||||
Each | 1+ $14.090 10+ $13.460 25+ $12.810 50+ $12.230 100+ $11.950 | SAMA5 Family SAMA5D3 Series Microcontrollers | - | 1Cores | ARM Cortex-A5 | - | 32bit | LFBGA | 324Pins | - | 1.08V | 1.32V | LFBGA | 536MHz | 128KB | Ethernet, I2C, SPI, UART | 536MHz | 160I/O's | 32bit | 32 bit | - | Ethernet, I2C, SPI, UART | - | Surface Mount | -40°C | 85°C | SAMA5 | SAMA5D3 | SAMA5D3 | SAMA5 | ||||||
Each | 1+ $11.360 | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.26V | - | 528MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | -40°C | 105°C | i.MX RT | - | i.MX RT1060 | - | ||||||
Each | 1+ $11.590 10+ $8.910 25+ $8.440 50+ $7.980 100+ $7.520 More Pricing... | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | 0°C | 95°C | i.MX RT | - | i.MX RT1060 | - | ||||||
Each | 1+ $21.470 10+ $17.270 25+ $16.340 50+ $15.490 100+ $14.650 More Pricing... | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | -40°C | 125°C | i.MX RT | - | i.MX RT1170 | - | ||||||
79AH3860 RoHS | Each | 50+ $53.570 100+ $50.480 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $29.780 120+ $29.530 240+ $29.280 480+ $29.020 960+ $28.950 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 100+ $19.440 250+ $18.890 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
23AC6714 RoHS | Each | 50+ $81.350 100+ $76.670 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $69.050 2+ $68.470 4+ $67.870 8+ $67.290 16+ $67.120 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
98AC1683 RoHS | Each | 50+ $37.600 100+ $36.810 250+ $35.750 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
96AC1179 RoHS | Each | 50+ $28.140 100+ $27.550 250+ $26.770 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $15.290 304+ $14.990 608+ $14.780 1216+ $14.570 2432+ $14.140 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 25+ $80.870 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
79AH7032 RoHS | STMICROELECTRONICS | Each | 1+ $16.360 10+ $13.620 25+ $12.960 50+ $12.260 100+ $11.810 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $18.090 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
21AM0086 | Each | Pricing is unavailable. Please contact customer services. | ARM v8.2 Family Altra Max Series Microprocessors | - | 96Cores | - | - | - | FCLGA | 4926Pins | - | 693mV | 780mV | - | 2.8GHz | - | I2C, QSPI, UART | - | 24I/O's | - | 64 bit | - | - | - | Surface Mount | 0°C | 125°C | - | Altra Max | - | ARM v8.2 | |||||
21AM0084 | Each | Pricing is unavailable. Please contact customer services. | ARM v8.2 Family Altra Series Microprocessors | - | 80Cores | - | - | - | FCLGA | 4926Pins | - | 713mV | 800mV | - | 2.8GHz | - | I2C, QSPI, UART | - | 24I/O's | - | 64 bit | - | - | - | Surface Mount | 0°C | 125°C | - | Altra | - | ARM v8.2 | |||||
21AM0087 | Each | Pricing is unavailable. Please contact customer services. | ARM v8.2 Family Altra Max Series Microprocessors | - | 96Cores | - | - | - | FCLGA | 4926Pins | - | 693mV | 780mV | - | 3GHz | - | I2C, QSPI, UART | - | 24I/O's | - | 64 bit | - | - | - | Surface Mount | 0°C | 125°C | - | Altra Max | - | ARM v8.2 | |||||
21AM0085 | Each | 1+ $1,952.100 | ARM v8.2 Family Altra Series Microprocessors | - | 80Cores | - | - | - | FCLGA | 4926Pins | - | 713mV | 800mV | - | 3GHz | - | I2C, QSPI, UART | - | 24I/O's | - | 64 bit | - | - | - | Surface Mount | 0°C | 125°C | - | Altra | - | ARM v8.2 | |||||
21AM0088 | Each | Pricing is unavailable. Please contact customer services. | ARM v8.2 Family Altra Max Series Microprocessors | - | 128Cores | - | - | - | FCLGA | 4926Pins | - | 693mV | 780mV | - | 2.6GHz | - | I2C, QSPI, UART | - | 24I/O's | - | 64 bit | - | - | - | Surface Mount | 0°C | 125°C | - | Altra Max | - | ARM v8.2 | |||||