Voltage References:

4 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52AC7764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.796
10+
$0.732
25+
$0.732
50+
$0.732
100+
$0.732
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
1.248125V
1.251875V
0.15%
8ppm/°C
QFN
8Pins
Surface Mount
5.5V
-40°C
125°C
33AK9508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.360
10+
$1.510
25+
$1.340
50+
$1.220
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
TS33 Series
2.9955V
3.0045V
0.15%
30ppm/°C
QFN
8Pins
Surface Mount
5.5V
-40°C
125°C
47AK7086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.913
10+
$0.771
25+
$0.771
50+
$0.771
100+
$0.771
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
2.9955V
3.0045V
0.15%
8ppm/°C
QFN
8Pins
Surface Mount
5.5V
-40°C
125°C
47AK7087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.837
10+
$0.771
25+
$0.771
50+
$0.771
100+
$0.771
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
3.29505V
3.30495V
0.15%
8ppm/°C
QFN
8Pins
Surface Mount
5.5V
-40°C
125°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON