Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3333AQPR
Newark Part No.47AK7087
Technical Datasheet
4,351 In Stock
Need more?
327 Delivery in 1-3 Business Days(US stock)
4024 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.837 |
10+ | $0.771 |
25+ | $0.771 |
50+ | $0.771 |
100+ | $0.771 |
250+ | $0.717 |
500+ | $0.716 |
1000+ | $0.669 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3333AQPR
Newark Part No.47AK7087
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min3.29505V
Reference Voltage Max3.30495V
Initial Accuracy0.15%
Temperature Coefficient8ppm/°C
IC Case / PackageQFN
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Reference Voltage3.3V
Voltage Reference Case StyleQFN
Product Overview
TS3333AQPR is a TS33 family of low power series voltage reference is capable of providing stable and precise output voltage with an initial accuracy of 0.15% over an extended temperature range (-40 to +125°C). The ultra low operating current is a key advantage for power-restricted designs. In addition, the TS33 is very stable over the entire operating temperature range, making it suitable for high-precision applications. Also used in portable equipment, data acquisition systems, instrumentation, medical equipment and test equipment.
- Output voltage is 3.3V
- Ultra low operating current is 3.9μA (typ) at 25°C
- Stable when used with capacitive loads
- 30ppm/°C maximum temperature coefficient
- QFN8 package style
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
3.29505V
Initial Accuracy
0.15%
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
3.3V
Product Range
-
Reference Voltage Max
3.30495V
Temperature Coefficient
8ppm/°C
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
QFN
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate