Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3312AQPR
Newark Part No.52AC7764
Technical Datasheet
1,555 In Stock
Need more?
570 Delivery in 1-3 Business Days(US stock)
985 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.796 |
10+ | $0.732 |
25+ | $0.732 |
50+ | $0.732 |
100+ | $0.732 |
250+ | $0.732 |
500+ | $0.718 |
1000+ | $0.664 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3312AQPR
Newark Part No.52AC7764
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min1.248125V
Reference Voltage Max1.251875V
Initial Accuracy0.15%
Temperature Coefficient8ppm/°C
IC Case / PackageQFN
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Reference Voltage1.25V
Voltage Reference Case StyleQFN
Product Overview
TS3312AQPR is a micropower high-precision series voltage reference. It is capable of providing stable and precise output voltages with an initial accuracy of 0.15% over an extended temperature range. The ultra-low operating current is a key advantage for power-restricted designs. In addition, the TS33 is very stable over the entire operating temperature range, making it suitable for high-precision applications. Typical applications are portable equipment, data acquisition systems, instrumentation, medical equipment, test equipment.
- High initial accuracy: +/-0.15%
- Stable when used with capacitive loads
- 30ppm/°C maximum temperature coefficient
- Minimum input voltage is 1.8V minimum (ILOAD = 0mA, Tamb = 25°C)
- Short-circuit current sourcing/sinking is 35mA typical
- Quiescent current is 4.4µA typ (-40°C <lt/> Tamb <lt/> +85°C)
- Noise floor is 27µVP-P typ (f = 0.1Hz to 10Hz)
- 1.25V output voltage
- QFN8 package
- Temperature range from -40 to +125°C
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
1.248125V
Initial Accuracy
0.15%
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
1.25V
Product Range
-
Reference Voltage Max
1.251875V
Temperature Coefficient
8ppm/°C
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
QFN
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate