Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3320AQPRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33AK9508RL
Cut Tape33AK9508
Product RangeTS33 Series
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $0.864 |
| 100+ | $0.763 |
| 250+ | $0.716 |
| 500+ | $0.687 |
| 1000+ | $0.656 |
| 2500+ | $0.648 |
| 5000+ | $0.638 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3320AQPRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel33AK9508RL
Cut Tape33AK9508
Product RangeTS33 Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeTS33 Series
Reference Voltage Min2.9955V
Reference Voltage Max3.0045V
Initial Accuracy0.15%
Temperature Coefficient30ppm/°C
IC Case / PackageQFN
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.048V
Voltage Reference Case StyleQFN
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.9955V
Initial Accuracy
0.15%
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.048V
Product Range
TS33 Series
Reference Voltage Max
3.0045V
Temperature Coefficient
30ppm/°C
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
QFN
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
