2dB RF Attenuators:
4 Products FoundFind a huge range of 2dB RF Attenuators at Newark Electronics Mexico. We stock a wide range of RF Attenuators, such as 0.5dB, 1dB, 0.25dB & 2dB RF Attenuators from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Min
Frequency Response RF Min
Attenuation Step Size
Frequency Response RF Max
Insertion Loss
Control Step Size
No. of Bits
Supply Voltage Min
Supply Voltage Max
RF Input Power
Input Power Max
RF IC Case Style
Control Bits
Attenuation - Typical
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each | 1+ $177.600 5+ $167.630 10+ $157.660 | Min: 1 / Mult: 1 | 40GHz | ZigBee Transceiver | Zigbee Transceiver | 9kHz | 9kHz | 9kHz | 2dB | 40GHz | 40GHz | 3.4dB | 2dB | 2dB | 4bit | -3.45V | 3.45V | 30dBm | 30dBm | LGA-EP | 4bit | 30dB | LGA-EP | 16Pins | 105°C | -40°C | ||||
ANALOG DEVICES | Each | 1+ $139.470 5+ $133.390 10+ $127.310 | Min: 1 / Mult: 1 | 60GHz | ZigBee Transceiver | Zigbee Transceiver | 10MHz | 10MHz | 10MHz | 2dB | 60GHz | 60GHz | 4.4dB | 2dB | 2dB | 4bit | 3.15V | 3.45V | 24dBm | 24dBm | LGA-EP | 4bit | 22dB | LGA-EP | 16Pins | 105°C | -40°C | ||||
80AK4569 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $92.760 10+ $81.550 25+ $77.660 50+ $75.010 100+ $72.360 | Min: 1 / Mult: 1 | 22GHz | ZigBee Transceiver | - | 100MHz | 100MHz | - | 2dB | 22GHz | - | 1.6dB | - | 2dB | 5bit | 1.2V | 3.3V | 24dBm | 24dBm | LGA-EP | 5bit | 46dB | LGA-EP | 20Pins | 105°C | -40°C | |||
ANALOG DEVICES | Each | 1+ $105.860 5+ $105.860 10+ $105.860 | Min: 1 / Mult: 1 | 40GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 2dB | 40GHz | 40GHz | 3.5dB | 2dB | 2dB | 4bit | -3.45V | 3.45V | 30dBm | 30dBm | LGA-EP | 4bit | 30dB | LGA-EP | 16Pins | 105°C | -40°C | ||||