New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Attenuators
                      5. Digital RF Attenuators
                      Print Page

                      ADRF5740BCCZN

                      Digital Attenuator, 10 MHz to 60 GHz, 22 dB/2 dB Step, 4.4 dB Loss, -40 to 105 °C, LGA-EP-16

                      Date/Lot Code

                      ANALOG DEVICES ADRF5740BCCZN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADRF5740BCCZN
                      Newark Part No.49AK8843
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$136.730
                      5+$130.170
                      10+$123.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $136.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADRF5740BCCZN
                      Newark Part No.49AK8843
                      Technical Datasheet

                      Data Sheet

                      Frequency Max60GHz
                      Frequency Min10MHz
                      Attenuation Step Size2dB
                      Attenuation - Typical22dB
                      Insertion Loss4.4dB
                      No. of Bits4bit
                      Supply Voltage Min3.15V
                      Supply Voltage Max3.45V
                      RF Input Power24dBm
                      RF IC Case StyleLGA-EP
                      No. of Pins16Pins
                      Operating Temperature Max105°C
                      Operating Temperature Min-40°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADRF5740 is a silicon, 4bit digital attenuator with 22dB attenuation control range in 2dB steps. It operates from 10MHz to 60GHz with less than 3.3dB of insertion loss and with ±(0.2 + 7% of attenuation state) of attenuation accuracy at 55GHz. The ATTIN port of the device has an RF input power handling capability of 24dBm average and 24dBm peak for all states. It requires a dual supply voltage of +3.3V and -3.3V. It features parallel mode control, and CMOS- and low voltage transistor to transistor logic (LVTTL)- compatible controls. It is widely used in application such as industrial scanners, test and instrumentation, cellular infrastructure: 5G millimeter wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.

                      • Low insertion loss is 1.4dB typ at (10MHz to 20GHz, TCASE = 25°C)
                      • Attenuation accuracy is ±(0.1 + 1.% of state)dB typ at (10MHz to 20GHz, TCASE = 25°C)
                      • Step error is ±0.30dB typ at (10MHz to 20GHz, TCASE = 25°C)
                      • 0.1dB power compression (P0.1dB) is 25.5dBm typ at (VDD = 3.3V, VSS = -3.3V)
                      • Third-order intercept (IP3) is 45dBm typ at (VDD = 3.3V, VSS = -3.3V)
                      • Tight distribution in relative phase, no low frequency spurious signals
                      • Parallel mode control, CMOS and LVTTL compatible
                      • RF amplitude settling time (0.1dB of final RF output) is 175ns typical
                      • Operating temperature is -40°C to +105°C
                      • Package style is 16-terminal land grid array [LGA]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Max

                      60GHz

                      Attenuation Step Size

                      2dB

                      Insertion Loss

                      4.4dB

                      Supply Voltage Min

                      3.15V

                      RF Input Power

                      24dBm

                      No. of Pins

                      16Pins

                      Operating Temperature Min

                      -40°C

                      MSL

                      MSL 3 - 168 hours

                      Frequency Min

                      10MHz

                      Attenuation - Typical

                      22dB

                      No. of Bits

                      4bit

                      Supply Voltage Max

                      3.45V

                      RF IC Case Style

                      LGA-EP

                      Operating Temperature Max

                      105°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.