2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  BGT60LTR11AIPE6327XUMA2

                                                                                                  RF Transceiver, 61GHz to 61.5GHz, 10dBm, 1.45V to 1.6V, UF2BGA-42

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON BGT60LTR11AIPE6327XUMA2
                                                                                                  INFINEON BGT60LTR11AIPE6327XUMA2
                                                                                                  INFINEON BGT60LTR11AIPE6327XUMA2
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGT60LTR11AIPE6327XUMA2
                                                                                                  Newark Part No.76AJ3660
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,761 In Stock

                                                                                                  Need more?

                                                                                                  959 Delivery in 1-3 Business Days(US stock)
                                                                                                  1802 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$13.830
                                                                                                  10+$12.870
                                                                                                  25+$12.230
                                                                                                  50+$11.870
                                                                                                  100+$11.510
                                                                                                  250+$10.930
                                                                                                  500+$10.540
                                                                                                  1000+$10.110
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGT60LTR11AIPE6327XUMA2
                                                                                                  Newark Part No.76AJ3660
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Min61GHz
                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Max61.5GHz
                                                                                                  RF / IF Modulation-
                                                                                                  Supply Voltage Min1.45V
                                                                                                  Data Rate-
                                                                                                  Supply Voltage Max1.6V
                                                                                                  IC Case / PackageUF2BGA
                                                                                                  Transmitting Current-
                                                                                                  RF IC Case StyleUF2BGA
                                                                                                  No. of Pins42Pins
                                                                                                  Frequency Response RF Min61GHz
                                                                                                  Frequency Response RF Min61GHz
                                                                                                  Frequency Response RF Max61.5GHz
                                                                                                  Frequency Response RF Max61.5GHz
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Output Power (dBm)10dBm
                                                                                                  Sensitivity dBm-
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  RF Transceiver ApplicationsSmart Home Devices, Smart Appliances, Smart lighting Systems/Security Systems, Screen Based Systems
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  BGT60LTR11AIPE6327XUMA2 is a XENSIV™ 60GHz, radar sensor demo board for motion sensing. The BGT60LTR11AIP MMIC is a fully integrated microwave motion sensor including antennas in package (AIP), built-in motion and direction of motion detector and a state machine allowing fully autonomous operation of the MMIC without any external microcontroller. These features make the small-sized radar solution a compelling, smart, and cost-effective replacement for conventional passive infrared (PIR) sensors in low-power or battery powered applications. The MMIC is designed to operate as a doppler motion sensor in the 60GHz ISM-band. Applications include automated door openers, contactless switches, displays such as TVs, monitors, laptops or tablets, lighting systems and lighting control (mainly indoor lighting), multicopter and drones, smart building, smart appliances, smart home security and alarm systems including IP cameras, smart home devices, air conditioners.

                                                                                                  • Digital interface for configuration and data transfer to an MCU
                                                                                                  • 2 LEDs illustrating the sensor outputs, radar MMIC is configured in SPI mode
                                                                                                  • Hi-Speed USB 2.0 interface, operates with Radar Fusion GUI
                                                                                                  • Low power consumption, built-in motion detector
                                                                                                  • Built-in direction of motion detector, FR4 material for PCB design
                                                                                                  • Multiple modes of operation incl. a completely autonomous mode
                                                                                                  • Up to 7m detection range, less than 2mW power consumption
                                                                                                  • Advanced functionalities by SPI configuration or signal processing

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  UF2BGA

                                                                                                  RF IC Case Style

                                                                                                  UF2BGA

                                                                                                  Frequency Response RF Min

                                                                                                  61GHz

                                                                                                  Frequency Response RF Max

                                                                                                  61.5GHz

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Frequency Min

                                                                                                  61GHz

                                                                                                  Frequency Max

                                                                                                  61.5GHz

                                                                                                  Supply Voltage Min

                                                                                                  1.45V

                                                                                                  Supply Voltage Max

                                                                                                  1.6V

                                                                                                  Transmitting Current

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  42Pins

                                                                                                  Frequency Response RF Min

                                                                                                  61GHz

                                                                                                  Frequency Response RF Max

                                                                                                  61.5GHz

                                                                                                  Output Power (dBm)

                                                                                                  10dBm

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  RF Transceiver Applications

                                                                                                  Smart Home Devices, Smart Appliances, Smart lighting Systems/Security Systems, Screen Based Systems

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.