New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  BGT60LTR11AIPE6327XUMA2

                                                                                                  RF Transceiver, 61GHz to 61.5GHz, 10dBm, 1.45V to 1.6V, UF2BGA-42

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON BGT60LTR11AIPE6327XUMA2
                                                                                                  INFINEON BGT60LTR11AIPE6327XUMA2
                                                                                                  INFINEON BGT60LTR11AIPE6327XUMA2
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGT60LTR11AIPE6327XUMA2
                                                                                                  Newark Part No.76AJ3660
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  2,803 In Stock

                                                                                                  Need more?

                                                                                                  964 Delivery in 1-3 Business Days(US stock)
                                                                                                  1839 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.490
                                                                                                  10+$7.480
                                                                                                  25+$6.910
                                                                                                  50+$6.910
                                                                                                  100+$6.910
                                                                                                  250+$6.910
                                                                                                  500+$6.910
                                                                                                  1000+$6.910
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.49
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoBGT60LTR11AIPE6327XUMA2
                                                                                                  Newark Part No.76AJ3660
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Rate-
                                                                                                  RF / IF Modulation-
                                                                                                  Frequency Min61GHz
                                                                                                  Frequency Max61.5GHz
                                                                                                  Receiving Current-
                                                                                                  RF IC Case StyleUF2BGA
                                                                                                  No. of Pins42Pins
                                                                                                  Supply Voltage Min1.45V
                                                                                                  Supply Voltage Max1.6V
                                                                                                  Transmitting Current-
                                                                                                  Output Power (dBm)10dBm
                                                                                                  Sensitivity dBm-
                                                                                                  RF Transceiver ApplicationsSmart Home Devices, Smart Appliances, Smart lighting Systems/Security Systems, Screen Based Systems
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  BGT60LTR11AIPE6327XUMA2 is a XENSIV™ 60GHz, radar sensor demo board for motion sensing. The BGT60LTR11AIP MMIC is a fully integrated microwave motion sensor including antennas in package (AIP), built-in motion and direction of motion detector and a state machine allowing fully autonomous operation of the MMIC without any external microcontroller. These features make the small-sized radar solution a compelling, smart, and cost-effective replacement for conventional passive infrared (PIR) sensors in low-power or battery powered applications. The MMIC is designed to operate as a doppler motion sensor in the 60GHz ISM-band. Applications include automated door openers, contactless switches, displays such as TVs, monitors, laptops or tablets, lighting systems and lighting control (mainly indoor lighting), multicopter and drones, smart building, smart appliances, smart home security and alarm systems including IP cameras, smart home devices, air conditioners.

                                                                                                  • Digital interface for configuration and data transfer to an MCU
                                                                                                  • 2 LEDs illustrating the sensor outputs, radar MMIC is configured in SPI mode
                                                                                                  • Hi-Speed USB 2.0 interface, operates with Radar Fusion GUI
                                                                                                  • Low power consumption, built-in motion detector
                                                                                                  • Built-in direction of motion detector, FR4 material for PCB design
                                                                                                  • Multiple modes of operation incl. a completely autonomous mode
                                                                                                  • Up to 7m detection range, less than 2mW power consumption
                                                                                                  • Advanced functionalities by SPI configuration or signal processing

                                                                                                  Technical Specifications

                                                                                                  Data Rate

                                                                                                  -

                                                                                                  Frequency Min

                                                                                                  61GHz

                                                                                                  Receiving Current

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  42Pins

                                                                                                  Supply Voltage Max

                                                                                                  1.6V

                                                                                                  Output Power (dBm)

                                                                                                  10dBm

                                                                                                  RF Transceiver Applications

                                                                                                  Smart Home Devices, Smart Appliances, Smart lighting Systems/Security Systems, Screen Based Systems

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  61.5GHz

                                                                                                  RF IC Case Style

                                                                                                  UF2BGA

                                                                                                  Supply Voltage Min

                                                                                                  1.45V

                                                                                                  Transmitting Current

                                                                                                  -

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.