Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.830 |
| 10+ | $12.870 |
| 25+ | $12.230 |
| 50+ | $11.870 |
| 100+ | $11.510 |
| 250+ | $10.930 |
| 500+ | $10.540 |
| 1000+ | $10.110 |
Product Information
Product Overview
BGT60LTR11AIPE6327XUMA2 is a XENSIV™ 60GHz, radar sensor demo board for motion sensing. The BGT60LTR11AIP MMIC is a fully integrated microwave motion sensor including antennas in package (AIP), built-in motion and direction of motion detector and a state machine allowing fully autonomous operation of the MMIC without any external microcontroller. These features make the small-sized radar solution a compelling, smart, and cost-effective replacement for conventional passive infrared (PIR) sensors in low-power or battery powered applications. The MMIC is designed to operate as a doppler motion sensor in the 60GHz ISM-band. Applications include automated door openers, contactless switches, displays such as TVs, monitors, laptops or tablets, lighting systems and lighting control (mainly indoor lighting), multicopter and drones, smart building, smart appliances, smart home security and alarm systems including IP cameras, smart home devices, air conditioners.
- Digital interface for configuration and data transfer to an MCU
- 2 LEDs illustrating the sensor outputs, radar MMIC is configured in SPI mode
- Hi-Speed USB 2.0 interface, operates with Radar Fusion GUI
- Low power consumption, built-in motion detector
- Built-in direction of motion detector, FR4 material for PCB design
- Multiple modes of operation incl. a completely autonomous mode
- Up to 7m detection range, less than 2mW power consumption
- Advanced functionalities by SPI configuration or signal processing
Technical Specifications
Transceiver
Transceiver
-
-
UF2BGA
UF2BGA
61GHz
61.5GHz
-20°C
-
-
MSL 2 - 1 year
61GHz
61.5GHz
1.45V
1.6V
-
42Pins
61GHz
61.5GHz
10dBm
85°C
Smart Home Devices, Smart Appliances, Smart lighting Systems/Security Systems, Screen Based Systems
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate