15.3mA RF Transceivers - Zigbee:

2 Products Found
Find a huge range of 15.3mA RF Transceivers - Zigbee at Newark Electronics Mexico. We stock a wide range of RF Transceivers - Zigbee, such as 12.3mA, 15.3mA, 11.8mA & 19mA RF Transceivers - Zigbee from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Receiving Current
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
Transmitting Current
Program Memory Size
CPU Speed
RF IC Case Style
RAM Memory Size
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
MCU Case Style
Data Rate
No. of I/O's
Interfaces
Output Power (dBm)
Embedded Interface Type
Sensitivity dBm
MCU Applications
ADC Channels
Operating Temperature Min
Operating Temperature Max
ADC Resolution
MCU Series
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99W2634

RoHS

Date/Lot Code

Each
1+
$4.630
10+
$4.060
25+
$3.870
50+
$3.740
100+
$3.600
More Pricing...
Min: 1 / Mult: 1
2.4GHz
2.485GHz
O-QPSK
15.3mA
32bit
32bit
32 bit
-
32MHz
17mA
256KB
32MHz
HVQFN
32KB
40Pins
2V
HVQFN
3.6V
HVQFN
1Mbps
20I/O's
I2C, SPI, UART
2.5dBm
I2C, SPI, UART
-95dBm
-
4Channels
-40°C
125°C
10Bit
-
Surface Mount
41AH8179

RoHS

Each (Supplied on Cut Tape)
1+
$6.440
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
2.4GHz
2.485GHz
O-QPSK
15.3mA
-
32bit
32 bit
32bit
32MHz
17mA
256KB
32MHz
HVQFN
32KB
40Pins
2V
HVQFN
3.6V
HVQFN
1Mbps
20I/O's
I2C, SPI, UART
2.5dBm
I2C, SPI, UART
-95dBm
Wireless Microcontroller
4Channels
-40°C
125°C
10Bit
JN516x
Surface Mount
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON