ALPHAWIRE
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Magnetic Sensors
                                                                                                  5. Hall Effect Sensors
                                                                                                  Print Page

                                                                                                  BU52025G-TR

                                                                                                  HALL EFFECT SENSOR, 2.4 TO 3.6V, SSOP-5

                                                                                                  ROHM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROHM BU52025G-TR
                                                                                                  ManufacturerROHM
                                                                                                  Manufacturer Part NoBU52025G-TR
                                                                                                  Newark Part No.15R0657
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ROHM
                                                                                                  ManufacturerROHM
                                                                                                  Manufacturer Part NoBU52025G-TR
                                                                                                  Newark Part No.15R0657
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Hall Effect TypeBipolar
                                                                                                  Sensor TypeOmnipolar Switch
                                                                                                  Switch TypeOmnipolar Magnetic Switch
                                                                                                  Output Current1mA
                                                                                                  Sensor Case / PackageSSOP
                                                                                                  Operating Point Typ0.0037T
                                                                                                  No. of Pins5Pins
                                                                                                  Release Point Typ0.0029T
                                                                                                  Supply Voltage Min2.4V
                                                                                                  Hysteresis Typ-
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Sensor Case StyleSSOP
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  No. of Pins5 Pin
                                                                                                  No. of Outputs1Outputs
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The BU52025G-TR is a bi-polar magnetic switch Detection Hall IC that can operate both S and N-pole, upon which the output goes from HIGH to LOW. In addition to the regular single-output hall ICs and offers line-up of dual-output units with a reverse output terminal.

                                                                                                  • Micro power operation
                                                                                                  • Dual output type
                                                                                                  • 8kV High ESD resistance

                                                                                                  Technical Specifications

                                                                                                  Hall Effect Type

                                                                                                  Bipolar

                                                                                                  Switch Type

                                                                                                  Omnipolar Magnetic Switch

                                                                                                  Sensor Case / Package

                                                                                                  SSOP

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  Supply Voltage Min

                                                                                                  2.4V

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Sensor Case Style

                                                                                                  SSOP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  MSL

                                                                                                  -

                                                                                                  Sensor Type

                                                                                                  Omnipolar Switch

                                                                                                  Output Current

                                                                                                  1mA

                                                                                                  Operating Point Typ

                                                                                                  0.0037T

                                                                                                  Release Point Typ

                                                                                                  0.0029T

                                                                                                  Hysteresis Typ

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  No. of Pins

                                                                                                  5 Pin

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate