Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBU52025G-TR
Newark Part No.15R0657
Technical Datasheet
Sensor TypeOmnipolar Switch
Hall Effect TypeBipolar
Switch TypeOmnipolar Magnetic Switch
Operating Point Typ0.0037T
Sensor Case / PackageSSOP
Output Current1mA
Release Point Typ0.0029T
No. of Pins5Pins
Supply Voltage Min2.4V
Hysteresis Typ-
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensor Case StyleSSOP
Operating Temperature Max85°C
Product Range-
No. of Pins5 Pin
No. of Outputs1Outputs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BU52025G-TR is a bi-polar magnetic switch Detection Hall IC that can operate both S and N-pole, upon which the output goes from HIGH to LOW. In addition to the regular single-output hall ICs and offers line-up of dual-output units with a reverse output terminal.
- Micro power operation
- Dual output type
- 8kV High ESD resistance
Technical Specifications
Sensor Type
Omnipolar Switch
Switch Type
Omnipolar Magnetic Switch
Sensor Case / Package
SSOP
Release Point Typ
0.0029T
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
Sensor Case Style
SSOP
Product Range
-
No. of Outputs
1Outputs
MSL
-
Hall Effect Type
Bipolar
Operating Point Typ
0.0037T
Output Current
1mA
No. of Pins
5Pins
Hysteresis Typ
-
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
No. of Pins
5 Pin
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate