57 Product Results Found for "ALPS ALPINE"
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.000 10+ $2.090 25+ $2.080 50+ $2.080 100+ $2.070 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $4.050 10+ $3.920 25+ $3.800 50+ $3.530 100+ $3.260 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ $3.150 10+ $3.080 25+ $3.000 50+ $2.910 100+ $2.820 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $2.030 10+ $2.000 25+ $1.880 50+ $1.830 100+ $1.780 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | |||||
Each | 1+ $5.340 10+ $4.340 25+ $4.000 50+ $3.760 100+ $3.610 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
ALPS ALPINE | Each | 1+ $4.150 10+ $4.000 25+ $3.880 50+ $3.620 100+ $3.330 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
ALPS ALPINE | Each | 1+ $4.150 10+ $4.000 25+ $3.880 50+ $3.620 100+ $3.330 More Pricing... | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ $3.690 10+ $3.390 25+ $3.040 50+ $2.850 100+ $2.770 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ $3.500 10+ $3.190 25+ $2.840 50+ $2.600 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ $1.160 10+ $1.130 25+ $1.060 50+ $0.995 100+ $0.947 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Slotted End | 15mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ $7.120 10+ $6.460 25+ $5.940 50+ $5.340 100+ $4.810 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ $2.310 10+ $1.910 25+ $1.740 50+ $1.680 100+ $1.580 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ $1.550 10+ $1.520 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ $3.110 10+ $2.800 25+ $2.550 50+ $2.320 100+ $2.100 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E Series | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ $2.100 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ $2.630 10+ $2.060 25+ $1.780 50+ $1.730 100+ $1.680 More Pricing... | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ $3.570 10+ $3.060 25+ $2.770 50+ $2.530 100+ $2.280 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ $4.760 10+ $4.060 25+ $3.740 50+ $3.500 100+ $3.300 More Pricing... | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | EC18A Series | 30000 | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | Solder Pin | ||||||
Each | 1+ $1.410 10+ $0.753 25+ $0.723 50+ $0.693 | Mechanical | Incremental | - | 12 Detents | Right Angle | Without Push Switch | Quadrature | 10mm Shaft | EC10E Series | 100000 | - | Hollow Shaft | - | - | - | - | -5°C | 45°C | PC Pin | ||||||
Each | 1+ $1.650 10+ $1.620 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D Series | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ $2.280 10+ $1.860 25+ $1.700 50+ $1.620 100+ $1.520 More Pricing... | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ $1.780 10+ $1.630 25+ $1.530 50+ $1.330 100+ $1.090 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | 30000 | 2Channels | Hollow Shaft | 8.5mm | 6mm | - | 5V | -10°C | 70°C | Solder Pin | ||||||
Each | 1+ $1.500 10+ $1.190 25+ $1.090 50+ $1.020 100+ $0.952 More Pricing... | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | Solder Pin | ||||||
Each | 1+ $9.020 10+ $8.720 25+ $8.450 50+ $7.870 100+ $7.250 More Pricing... | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||
Each | 1+ $2.340 10+ $2.200 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K Series | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | Solder Pin | ||||||