Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoEC11E15244C0Copy
Newark Part No.74M1059
Product RangeEC11E Series
Your Part Number
163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.870 |
| 25+ | $3.750 |
| 50+ | $3.490 |
| 100+ | $3.220 |
| 250+ | $2.840 |
| 500+ | $2.510 |
| 1000+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC11E15244C0Copy
Newark Part No.74M1059
Product RangeEC11E Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents30 Detents
Rotational Speed Max-
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC11E Series
Rotational Life Cycles15000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (17-Jan-2023)
Product Overview
The EC11E15244C0 is a 11mm metal shaft type Vertical Encoder, 5VDC/10mA rated, flat actuator and 20mm in length. The vertical encoder comes with push on switch, 0.5mm travel of push-on switch, 30 detents and 15 pulses.
- Compact and highly reliable, sliding contact type
- 15000 Cycles operating life
- 100MΩ Insulation resistance
Applications
Audio, Consumer Electronics
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
15PPR
Rotational Speed Max
-
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
15000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
85°C
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Encoder Type
Incremental
No. of Detents
30 Detents
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EC11E Series
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
Termination
Solder Pin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
