Rotary Encoders:
1,327 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Grayhill
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.793 | Min: 10 / Mult: 10 | - | Mechanical | Incremental | 12PPR | - | 12 Detents | - | Horizontal | - | - | Without Push Switch | Gray Code | Through Hole | - | 100000 | EN10 Series | - | - | Hollow Shaft | 5.5mm | 10mm | - | 5VDC | -20°C | 80°C | IP40 | IP40 | Solder Pin | ||||
Each | 1+ $275.810 5+ $247.650 10+ $217.520 25+ $201.580 50+ $182.840 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 1024PPR | - | - | - | Horizontal | - | - | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | - | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
83AK6367 RoHS | WURTH ELEKTRONIK | Each | 1+ $6.410 10+ $6.030 25+ $5.960 50+ $5.880 100+ $5.800 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 12PPR | - | 12 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | - | WS-ENTV Series | 2Channels | - | D Type Flatted End | 13.5mm | 6mm | - | 5VDC | -40°C | 85°C | - | - | Solder Pin | |||
Each | 1+ $183.920 5+ $165.020 10+ $153.730 25+ $134.740 50+ $121.860 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 1024PPR | - | - | - | Horizontal | - | - | - | HTL/Push Pull | Flange Mount | - | 2000000000 | DLS40 Series | 3Channels | - | Solid Shaft | 12mm | 6mm | 10V | 27V | -10°C | 70°C | IP50 | IP50 | Cable | |||||
12AM9407 RoHS | NIDEC COMPONENTS | Each | 1+ $26.230 | Min: 1 / Mult: 1 | - | Optical | Incremental | 50PPR | - | - | - | Vertical | - | - | With Push Switch | Quadrature | Panel Mount, Through Hole | - | 1000000 | REC16 Series | 2Channels | - | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
78AK7551 RoHS | Each | 1+ $2.790 10+ $2.050 25+ $2.030 50+ $2.020 100+ $2.000 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 9PPR | - | 18 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | IP40 | Solder | ||||
Each | 1+ $823.550 5+ $735.870 10+ $642.040 25+ $592.410 50+ $534.070 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 1800PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | - | 3600000000 | DUV60 Series | - | - | - | - | - | 4.75V | 30V | -30°C | 70°C | IP65 | IP65 | M12/4 Pin Connector | |||||
14AM5997 RoHS | Each | 1+ $116.560 5+ $108.190 10+ $101.620 25+ $93.850 50+ $88.170 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Absolute | - | - | - | - | Horizontal | - | - | - | RS485 | Panel Mount | - | - | AR49-M49M Series | - | - | Round Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 115°C | - | - | Screw | ||||
Each | 1+ $31.450 5+ $28.650 10+ $27.840 25+ $27.310 50+ $26.050 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 8PPR | - | 16 Detents | - | Horizontal | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | - | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.230 10+ $7.410 25+ $7.150 50+ $6.870 100+ $6.600 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 75LPI | - | - | - | Vertical | - | - | - | Quadrature | Surface Mount | - | - | AEDR-8300 Series | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -20°C | 85°C | - | - | Solder | |||||
AMS OSRAM GROUP | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.750 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SMD | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | ||||
Each | 1+ $3.210 10+ $2.460 25+ $2.390 50+ $2.330 100+ $2.250 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 20PPR | - | 20 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 100000 | PEC11L Series | - | - | Flatted End | 15mm | 4.5mm | - | - | -25°C | 80°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $266.240 5+ $243.190 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 100PPR | - | - | - | Horizontal | - | - | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | - | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $568.900 5+ $525.240 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 1000PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | - | 36000000000 | DFS60 Series | 6Channels | - | Solid Shaft | 19mm | 10mm | 10V | 32V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ $1.950 10+ $1.490 25+ $1.440 50+ $1.370 100+ $1.320 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 30000 | PEC12R Series | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | IP40 | Solder Pin | |||||
Each | 1+ $623.660 5+ $569.580 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 1024PPR | - | - | - | Horizontal | - | - | - | TTL | Flange Mount | - | 36000000000 | DFS60 Series | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 5.5V | 0°C | 85°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
19AM9897 RoHS | Each | 1+ $43.200 5+ $41.110 10+ $38.990 25+ $36.820 50+ $34.500 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 1024PPR | - | - | - | Straight | - | - | - | Digital | Screw Mount | - | - | AEAT-901B Series | 3Channels | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||
Each | 1+ $870.870 5+ $816.940 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 10000PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | - | 36000000000 | DFS60 Series | 6Channels | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
Each | 1+ $501.140 5+ $501.140 | Min: 1 / Mult: 1 | - | Magnetic | Absolute | - | - | - | - | Vertical | - | - | Without Push Switch | Binary Code | - | - | 50000000 | RAME012 Series | - | - | Flatted End | 6.5mm | 2.5mm | - | 5VDC | -40°C | 105°C | - | - | Wire Leaded | |||||
Each | 1+ $295.980 5+ $265.750 10+ $233.420 25+ $216.320 50+ $196.210 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 2500PPR | - | - | - | Horizontal | - | - | - | TTL / RS422, NPN Open Collector | Flange Mount | - | 2000000000 | DBS36/50 Series | 6Channels | - | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
12AM6614 RoHS | NIDEC COMPONENTS | Each | 1+ $102.060 10+ $84.650 25+ $79.480 50+ $74.310 100+ $70.260 | Min: 1 / Mult: 1 | - | Optical | Incremental | 5PPR | - | 20 Detents | - | Vertical | - | - | With Push Switch | NPN Open Collector | Panel Mount | - | 1000000 | CJ25 Series | 2Channels | - | D Type Flatted End | 14.65mm | 6.35mm | - | 5VDC | 0°C | 50°C | - | - | Connector | |||
19AM9895 RoHS | Each | 1+ $38.800 5+ $36.920 10+ $35.010 25+ $33.070 50+ $30.990 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 256CPR | - | - | - | Straight | - | - | - | Digital | Screw Mount | - | - | AEAT-901B Series | 3Channels | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | - | Wire Leaded | ||||
AMS OSRAM GROUP | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.960 10+ $2.530 25+ $2.390 50+ $2.290 100+ $2.200 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SMD | - | - | - | 3V | 5.5V | -40°C | 125°C | - | - | - | ||||
Each | 1+ $281.270 5+ $256.930 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 360PPR | - | - | - | Horizontal | - | - | - | TTL / RS422 | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | - | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
81AK0681 RoHS | Each | 1+ $217.030 5+ $194.730 10+ $181.420 25+ $159.000 50+ $143.810 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 48CPR | - | - | - | Vertical | - | - | With Push Switch | Parallel, UART | Panel Mount | - | 250000 | X4 Series | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | IP68 | Socket Connector |