Rotary Encoders:
1,327 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Grayhill
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $219.450 | Min: 1 / Mult: 1 | - | Optical | Incremental | 10PPR | - | 0 Detents | - | - | - | - | Without Push Switch | HTL | - | 5000rpm | - | ENC Series | 2Channels | - | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $287.700 | Min: 1 / Mult: 1 | - | Optical | Incremental | 1024PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Line Driver | - | 5000rpm | - | E50S Series | 6Channels | - | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $240.450 | Min: 1 / Mult: 1 | - | Optical | Incremental | 1024PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Line Driver | - | 5000rpm | - | E40S Series | 6Channels | - | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1000+ $1.980 | Min: 3960 / Mult: 1320 | - | Mechanical | Incremental | 20PPR | - | 20 Detents | - | Horizontal | - | - | With Push Switch | Gray Code | Bushing Mount, Through Hole | 100rpm | 30000 | EN11 Series | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | - | - | - | - | - | Solder Pin | ||||
Each | 1+ $203.700 | Min: 1 / Mult: 1 | - | Optical | Incremental | 360PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | - | E50S Series | 3Channels | - | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 100+ $22.200 250+ $20.310 | Min: 100 / Mult: 25 | - | Optical | Incremental | 32PPR | - | 0 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | - | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 1+ $219.450 | Min: 1 / Mult: 1 | - | Optical | Incremental | 100PPR | - | 0 Detents | - | - | - | - | Without Push Switch | HTL | - | 5000rpm | - | ENC Series | 2Channels | - | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ $27.380 10+ $22.220 25+ $20.910 50+ $19.600 100+ $18.410 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 50PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | Quadrature | Panel Mount | - | - | RES | 2Channels | - | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ $6.280 10+ $5.970 25+ $5.150 50+ $5.150 100+ $5.130 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | - | - | 30 Detents | - | Straight | - | - | Without Push Switch | Quadrature | Through Hole | - | 50000 | EC28A | - | - | Ring Type Hollow Shaft | 15mm | 21.6mm | - | - | -40°C | 85°C | - | - | PC Pin | |||||
NIDEC COMPONENTS | Each | 1+ $96.640 10+ $78.490 25+ $74.770 50+ $71.050 100+ $66.730 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 300PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Servo Mount | - | - | RE12D | 2Channels | - | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
Each | 1+ $205.640 | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | - | E50S Series | 3Channels | - | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $219.450 | Min: 1 / Mult: 1 | - | Optical | Incremental | 100PPR | - | 0 Detents | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | - | ENC Series | 2Channels | - | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $488.250 | Min: 1 / Mult: 1 | - | Optical | Incremental | 500PPR | - | 0 Detents | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | ZCH Series | 2Channels | - | D Type Flatted End | 31.8mm | 9.53mm | 8V | 28V | 0°C | 70°C | IP54 | - | Wire Leaded | |||||
Each | 25+ $48.900 50+ $48.880 100+ $48.140 | Min: 42 / Mult: 42 | - | Magnetic | Absolute | 1024PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | 10000rpm | 50000000 | EMS22A Series | 2Channels | - | Flatted End | 22.22mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | |||||
Each | 1+ $205.800 | Min: 1 / Mult: 1 | - | Optical | Incremental | 60PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | HTL | - | 5000rpm | - | E40H Series | 3Channels | - | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 25+ $32.280 50+ $32.160 | Min: 42 / Mult: 42 | - | Optical | Incremental | 128PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | - | Flatted End | 15.88mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | |||||
Each | 25+ $44.350 50+ $41.650 100+ $37.210 | Min: 42 / Mult: 42 | - | Magnetic | Incremental | 256PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 10000rpm | 50000000 | EMS22Q Series | 3Channels | - | Flatted End | 22.22mm | 3.18mm | 4.5V | 5.5V | -40°C | 125°C | IP65 | - | Solder Pin | |||||
Each | 1+ $39.350 5+ $34.070 10+ $32.070 25+ $29.560 50+ $27.780 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 1000PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | Quadrature | Chassis Mount | - | - | HEDS-9X0X | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | |||||
Each | 500+ $4.840 | Min: 1000 / Mult: 100 | - | Mechanical | Incremental | 24PPR | - | 24 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEL12T Series | 2Channels | - | Flatted End, Illuminated | 26mm | 6mm | - | - | -10°C | 70°C | IP40 | - | Solder Pin | |||||
Each | 1+ $240.450 | Min: 1 / Mult: 1 | - | Optical | Incremental | 360PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | - | E40H Series | 3Channels | - | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $203.700 | Min: 1 / Mult: 1 | - | Optical | Incremental | 100PPR | - | 0 Detents | - | Vertical | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | - | E50S Series | 3Channels | - | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | |||||
Each | 1+ $390.600 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 500PPR | - | 0 Detents | - | - | - | - | Without Push Switch | Quadrature | Servo Mount | 8000rpm | - | ZSD Series | 2Channels | - | Flatted End | 12.7mm | 6.34mm | 4.75V | 28V | -20°C | 85°C | IP64 | - | Wire Leaded | |||||
Each | 100+ $20.590 250+ $19.570 | Min: 100 / Mult: 25 | - | Optical | Incremental | 64PPR | - | 0 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | 120rpm | 1000000 | EM14 Series | 2Channels | - | Flatted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | - | Solder Pin | |||||
Each | 25+ $26.220 50+ $25.350 100+ $24.480 250+ $23.600 | Min: 25 / Mult: 1 | - | Mechanical | Absolute | 16PPR | - | 16 Detents | - | Vertical | - | - | Without Push Switch | Binary Hexadecimal | Bushing Mount, Through Hole | - | 100000 | 25L Series | 4Channels | - | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | - | Solder Pin | |||||
Each | 1+ $189.750 | Min: 1 / Mult: 1 | - | Optical | Incremental | 100PPR | - | 0 Detents | - | Horizontal | - | - | Without Push Switch | NPN Open Collector, Quadrature | - | 5000rpm | - | E40S Series | 3Channels | - | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded |