1024CPR Rotary Encoders:
1,406 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Grayhill & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
IC Interface Type
IC Function
Encoder Type
Interface Applications
Encoder Resolution
Gap Width
No. of Detents
IC Package Type
Accessory Type
Orientation
Sensor Case / Package
For Use With
Interface Case Style
No. of Pins
Push Switch
Encoder Output
Encoder Mounting
Sensor Output Type
Rotational Speed Max
Sensor Mounting
Product Range
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $581.700 | - | Optical | - | - | Incremental | - | 1200PPR | - | 0 Detents | - | - | Right Angle | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | - | 6000rpm | - | ZBG Series | - | 1Channels | - | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | ||||||
BROADCOM | Each | 1+ $81.070 5+ $70.930 10+ $66.990 25+ $62.160 50+ $58.750 More Pricing... | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | - | |||||
Each | 1+ $3.000 10+ $2.090 25+ $2.080 50+ $2.080 100+ $2.070 More Pricing... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Through Hole | - | - | - | EC12E Series | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | ||||||
ALPS ALPINE | Each | 1+ $4.050 10+ $3.920 25+ $3.800 50+ $3.530 100+ $3.260 More Pricing... | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $85.830 5+ $75.450 10+ $73.460 25+ $72.730 50+ $72.000 More Pricing... | - | Optical | - | - | Incremental | - | 256PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $29.670 5+ $28.780 10+ $27.880 25+ $27.150 50+ $26.400 More Pricing... | - | Mechanical | - | - | Absolute | - | 16PPR | - | 16 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Binary | Panel Mount, Through Hole | - | - | - | 26 Series | 25000 | 4Channels | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | ||||||
Each | 1+ $3.150 10+ $3.080 25+ $3.000 50+ $2.910 100+ $2.820 | - | Mechanical | - | - | Incremental | - | 18PPR | - | 36 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $737.760 5+ $721.770 10+ $710.140 | - | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | - | Horizontal | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | |||||
Each | 1+ $13.810 10+ $11.060 25+ $9.610 50+ $8.860 100+ $8.490 More Pricing... | - | Mechanical | - | - | Absolute | - | 128PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | - | 120rpm | - | EAW Series | 50000 | 8Channels | - | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $1.930 10+ $1.690 25+ $1.600 50+ $1.530 100+ $1.340 More Pricing... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Through Hole | - | 100rpm | - | PEC12R Series | 30000 | 2Channels | - | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $660.450 | - | Optical | - | - | Incremental | - | 600PPR | - | 0 Detents | - | - | Right Angle | - | - | - | - | Without Push Switch | Quadrature | Panel Mount | - | 6000rpm | - | ZBH Series | - | 2Channels | - | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | ||||||
50F7510 | Each | 1+ $46.120 5+ $44.730 10+ $43.350 25+ $42.200 50+ $41.050 More Pricing... | - | Optical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 61C Series | 1000000 | 2Channels | - | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | |||||
ALPS ALPINE | Each | 1+ $2.030 10+ $2.000 25+ $1.880 50+ $1.830 100+ $1.780 More Pricing... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC12E Series | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $7.450 10+ $5.990 25+ $5.480 50+ $5.130 100+ $4.820 More Pricing... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 120rpm | - | ECW Series | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $2.490 10+ $2.090 25+ $1.950 50+ $1.810 100+ $1.660 More Pricing... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | - | PEC11R Series | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $2.620 10+ $2.170 25+ $2.070 50+ $2.030 100+ $1.770 More Pricing... | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | - | PEC11R Series | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | ||||||
Each | 1+ $79.730 5+ $74.160 10+ $71.750 | - | Optical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Panel Mount | - | 100rpm | - | 62A Series | 1000000 | 2Channels | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Wire Leaded | - | ||||||
Each | 1+ $5.340 10+ $4.340 25+ $4.000 50+ $3.760 100+ $3.610 More Pricing... | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | ||||||
ALPS ALPINE | Each | 1+ $4.150 10+ $4.000 25+ $3.880 50+ $3.620 100+ $3.330 More Pricing... | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | EC11B Series | 15000 | 2Channels | - | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $50.850 5+ $44.540 10+ $42.090 25+ $39.090 50+ $36.970 More Pricing... | - | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | 30000rpm | - | HEDS-90xx Series | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||||
Each | 1+ $503.800 | - | Optical | - | - | Incremental | - | 100PPR | - | 0 Detents | - | - | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | ZFG Series | - | 1Channels | - | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | - | ||||||
BROADCOM | Each | 1+ $81.580 5+ $71.600 10+ $67.630 25+ $62.750 50+ $58.710 More Pricing... | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-56xx Series | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $48.920 5+ $44.880 10+ $42.390 25+ $40.370 50+ $38.330 More Pricing... | - | Optical | - | - | Incremental | - | 128PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | ||||||
50F7511 | Each | 1+ $38.650 | - | Optical | - | - | Incremental | - | 32PPR | - | 32 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 61C Series | 1000000 | 2Channels | - | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $3.390 10+ $2.240 25+ $2.140 50+ $2.060 100+ $1.970 More Pricing... | - | Mechanical | - | - | Incremental | - | 20PPR | - | 20 Detents | - | - | Horizontal | - | - | - | - | With Push Switch | Gray Code | Bushing Mount, Through Hole | - | 100rpm | - | EN11 Series | 30000 | 2Channels | - | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | - | |||||