256PPR Rotary Encoders:
1,396 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Grayhill & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
IC Interface Type
IC Function
Encoder Type
Interface Applications
Encoder Resolution
Gap Width
No. of Detents
IC Package Type
Accessory Type
Orientation
Sensor Case / Package
For Use With
Interface Case Style
No. of Pins
Push Switch
Encoder Output
Encoder Mounting
Sensor Output Type
Rotational Speed Max
Sensor Mounting
Product Range
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $29.090 5+ $28.220 10+ $27.350 25+ $26.610 50+ $25.890 More Pricing... | Total:$29.09 Min: 1 / Mult: 1 | - | Mechanical | - | - | Absolute | - | 16PPR | - | 16 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Binary | Panel Mount, Through Hole | - | - | - | 26 Series | 25000 | 4Channels | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ $74.130 5+ $68.100 10+ $65.360 25+ $62.140 50+ $58.110 More Pricing... | Total:$74.13 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 256PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $36.630 5+ $35.350 10+ $34.060 25+ $32.960 | Total:$36.63 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | 100rpm | - | 62AG Series | 1000000 | 2Channels | - | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $81.970 5+ $71.820 10+ $67.890 25+ $63.060 50+ $59.640 More Pricing... | Total:$81.97 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-55xx Series | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | - | |||||
ALPS ALPINE | Each | 1+ $4.190 10+ $4.040 25+ $3.930 50+ $3.660 100+ $3.370 More Pricing... | Total:$4.19 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | ||||
Each | 1+ $2.860 10+ $1.940 25+ $1.910 50+ $1.880 100+ $1.850 More Pricing... | Total:$2.86 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Through Hole | - | - | - | EC12E Series | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $556.500 | Total:$556.50 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 1200PPR | - | 0 Detents | - | - | Right Angle | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | - | 6000rpm | - | ZBG Series | - | 1Channels | - | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | |||||
Each | 1+ $39.530 5+ $33.930 10+ $31.770 25+ $29.110 50+ $27.240 More Pricing... | Total:$39.53 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | - | - | HEDS-91xx Series | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $747.370 5+ $731.380 10+ $719.750 | Total:$747.37 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | - | Horizontal | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | E6B2-C Series | - | 3Channels | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | ||||
Each | 1+ $3.270 10+ $3.180 25+ $3.110 50+ $3.010 100+ $2.930 | Total:$3.27 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 18PPR | - | 36 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $10.510 10+ $9.700 25+ $9.600 50+ $8.170 100+ $7.850 More Pricing... | Total:$10.51 Min: 1 / Mult: 1 | - | Mechanical | - | - | Absolute | - | 128PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | - | 120rpm | - | EAW Series | 50000 | 8Channels | - | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $1.820 10+ $1.520 25+ $1.440 50+ $1.370 100+ $1.280 More Pricing... | Total:$1.82 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Through Hole | - | 100rpm | - | PEC12R Series | 30000 | 2Channels | - | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $631.050 | Total:$631.05 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 600PPR | - | 0 Detents | - | - | Right Angle | - | - | - | - | Without Push Switch | Quadrature | Panel Mount | - | 6000rpm | - | ZBH Series | - | 2Channels | - | D Type Flatted End | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | |||||
Each | 1+ $2.170 10+ $1.780 25+ $1.730 50+ $1.660 100+ $1.610 More Pricing... | Total:$2.17 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | - | PEC11R Series | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
50F7510 | Each | 1+ $46.120 5+ $44.730 10+ $43.350 25+ $42.200 50+ $41.050 More Pricing... | Total:$46.12 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 61C Series | 1000000 | 2Channels | - | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | ||||
ALPS ALPINE | Each | 1+ $2.090 10+ $2.060 25+ $1.940 50+ $1.880 100+ $1.840 More Pricing... | Total:$2.09 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC12E Series | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | ||||
Each | 1+ $2.330 10+ $1.940 25+ $1.870 50+ $1.810 100+ $1.750 More Pricing... | Total:$2.33 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | - | PEC11R Series | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $2.500 10+ $1.990 25+ $1.950 50+ $1.920 100+ $1.870 More Pricing... | Total:$2.50 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | - | PEC11L Series | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $4.660 10+ $4.250 25+ $3.790 50+ $3.620 100+ $3.440 More Pricing... | Total:$4.66 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Through Hole | - | - | - | EC11E Series | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
ALPS ALPINE | Each | 1+ $4.280 10+ $4.140 25+ $4.010 50+ $3.740 100+ $3.450 More Pricing... | Total:$4.28 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | EC11B Series | 15000 | 2Channels | - | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | ||||
Each | 1+ $438.000 | Total:$438.00 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 100PPR | - | 0 Detents | - | - | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | - | 6000rpm | - | ZFG Series | - | 1Channels | - | D Type Flatted End | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | - | |||||
BROADCOM | Each | 1+ $82.740 5+ $72.500 10+ $68.520 25+ $63.650 50+ $59.660 More Pricing... | Total:$82.74 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Screw Mount | - | 30000rpm | - | HEDS-56xx Series | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||
Each | 1+ $54.480 5+ $46.180 10+ $42.310 25+ $39.830 50+ $37.430 More Pricing... | Total:$54.48 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 128PPR | - | 0 Detents | - | - | Vertical | - | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | - | 3000rpm | - | EN Series | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | |||||
50F7511 | Each | 1+ $32.950 | Total:$32.95 Min: 1 / Mult: 1 | - | Optical | - | - | Incremental | - | 32PPR | - | 32 Detents | - | - | Vertical | - | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | - | - | 61C Series | 1000000 | 2Channels | - | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $3.130 10+ $1.890 25+ $1.830 50+ $1.810 100+ $1.790 More Pricing... | Total:$3.13 Min: 1 / Mult: 1 | - | Mechanical | - | - | Incremental | - | 20PPR | - | 20 Detents | - | - | Horizontal | - | - | - | - | With Push Switch | Gray Code | Bushing Mount, Through Hole | - | 100rpm | - | EN11 Series | 30000 | 2Channels | - | Knurled End | 20mm | 6mm | - | - | - | - | - | - | Solder Pin | - | ||||