8PPR Rotary Encoders:
1,382 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Grayhill & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Encoder Technology
IC Function
Sensing Method
Encoder Type
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Sensor Output Type
Orientation
No. of Pins
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ $81.650 5+ $71.510 10+ $67.570 25+ $62.740 50+ $57.990 More Pricing... | Total:$81.65 Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Screw Mount | 30000rpm | - | HEDS-55xx | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | - | PC Pin | - | ||||
Each | 1+ $36.630 5+ $35.350 10+ $34.060 25+ $32.960 | Total:$36.63 Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | 100rpm | 1000000 | 62AG Series | 2Channels | D Type Flatted End | - | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $2.860 10+ $1.940 25+ $1.910 50+ $1.890 100+ $1.860 More Pricing... | Total:$2.86 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Through Hole | - | 30000 | EC12E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | |||||
Each | 1+ $556.500 | Total:$556.50 Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 1200PPR | - | 0 Detents | - | Right Angle | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Panel Mount | 6000rpm | - | ZBG Series | 1Channels | D Type Flatted End | - | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | |||||
BROADCOM | Each | 1+ $39.530 5+ $33.930 10+ $31.770 25+ $29.110 50+ $27.240 More Pricing... | Total:$39.53 Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Chassis Mount | - | - | HEDS-9X0X | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | ||||
Each | 1+ $29.670 5+ $28.780 10+ $27.880 25+ $27.150 50+ $26.400 More Pricing... | Total:$29.67 Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | Without Push Switch | Binary | Panel Mount, Through Hole | - | 25000 | 26 Series | 4Channels | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ $77.950 5+ $68.400 10+ $65.160 25+ $62.130 50+ $58.120 More Pricing... | Total:$77.95 Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 256PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 200000000 | EN Series | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | |||||
ALPS ALPINE | Each | 1+ $4.060 10+ $3.930 25+ $3.810 50+ $3.540 100+ $3.270 More Pricing... | Total:$4.06 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $747.370 5+ $731.380 10+ $719.750 | Total:$747.37 Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 1000PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6B2-C Series | 3Channels | D Type Flatted End | - | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | - | Wire Leaded | - | ||||
Each | 1+ $3.170 10+ $3.100 25+ $3.030 50+ $2.930 100+ $2.840 | Total:$3.17 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 18PPR | - | 36 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
Each | 1+ $10.510 10+ $9.700 25+ $9.600 50+ $8.170 100+ $7.850 More Pricing... | Total:$10.51 Min: 1 / Mult: 1 | Mechanical | - | - | Absolute | - | 128PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Binary | Bushing Mount, Through Hole | 120rpm | 50000 | EAW Series | 8Channels | Slotted End | - | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $1.820 10+ $1.520 25+ $1.440 50+ $1.370 100+ $1.280 More Pricing... | Total:$1.82 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Through Hole | 100rpm | 30000 | PEC12R Series | 2Channels | Flatted End | - | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $631.050 | Total:$631.05 Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 600PPR | - | 0 Detents | - | Right Angle | - | - | - | Without Push Switch | Quadrature | Panel Mount | 6000rpm | - | ZBH Series | 2Channels | D Type Flatted End | - | 19.05mm | 9.5mm | 4.75V | 28V | 0°C | 100°C | - | - | 6 Pin Connector | - | |||||
Each | 1+ $2.170 10+ $1.780 25+ $1.730 50+ $1.660 100+ $1.610 More Pricing... | Total:$2.17 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 0 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $2.330 10+ $1.860 25+ $1.820 50+ $1.780 100+ $1.750 More Pricing... | Total:$2.33 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 30000 | PEC11R Series | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | - | Solder Pin | - | |||||
50F7510 | Each | 1+ $46.120 5+ $44.730 10+ $43.350 25+ $42.200 50+ $41.050 More Pricing... | Total:$46.12 Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 1000000 | 61C Series | 2Channels | D Type Flatted End | - | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | - | Solder Pin | - | ||||
ALPS ALPINE | Each | 1+ $2.040 10+ $2.000 25+ $1.890 50+ $1.830 100+ $1.780 More Pricing... | Total:$2.04 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 30000 | EC12E Series | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | - | Solder Pin | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $496.540 | Total:$496.54 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 360PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | E6C2-C Series | - | D Type Flatted End | - | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | - | Wire Leaded | - | ||||
Each | 1+ $2.500 10+ $1.990 25+ $1.950 50+ $1.920 100+ $1.870 More Pricing... | Total:$2.50 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | 60rpm | 100000 | PEC11L Series | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -25°C | 80°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $56.470 5+ $49.460 10+ $46.740 25+ $43.400 50+ $41.050 More Pricing... | Total:$56.47 Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Chassis Mount | 30000rpm | - | HEDS-9X4X | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | - | Solder Pin | - | |||||
Each | 1+ $53.150 5+ $43.630 10+ $39.740 25+ $39.120 50+ $34.730 More Pricing... | Total:$53.15 Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 64PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | |||||
Each | 1+ $4.650 10+ $4.240 25+ $3.780 50+ $3.610 100+ $3.430 More Pricing... | Total:$4.65 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Through Hole | - | 15000 | EC11E | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | |||||
ALPS ALPINE | Each | 1+ $4.150 10+ $4.010 25+ $3.890 50+ $3.630 100+ $3.340 More Pricing... | Total:$4.15 Min: 1 / Mult: 1 | Mechanical | - | - | Incremental | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | - | 15000 | EC11B Series | 2Channels | Slotted End | - | 25mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | - | ||||
Each | 1+ $438.000 | Total:$438.00 Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 100PPR | - | 0 Detents | - | - | - | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | 6000rpm | - | ZFG Series | 1Channels | D Type Flatted End | - | 30.5mm | 9.53mm | 8V | 35V | -18°C | 60°C | IP54 | - | Cable | - | |||||
Each | 1+ $54.750 5+ $45.740 10+ $40.860 25+ $39.140 50+ $36.270 More Pricing... | Total:$54.75 Min: 1 / Mult: 1 | Optical | - | - | Incremental | - | 128PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3000rpm | 10000000 | EN Series | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | - | Solder Pin | - | |||||