50PPR Rotary Encoders:
12 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ $28.450 10+ $23.290 25+ $21.980 50+ $20.670 100+ $19.480 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | - | RES | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $65.730 10+ $53.860 25+ $51.440 50+ $49.010 100+ $44.610 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | - | REC | 2Channels | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9407 RoHS | NIDEC COMPONENTS | Each | 1+ $25.760 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | - | 1000000 | REC16 Series | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
NIDEC COMPONENTS | Each | 1+ $31.390 10+ $25.720 25+ $24.570 50+ $23.400 100+ $22.060 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | - | - | REC | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
KUEBLER | Each | 1+ $333.520 5+ $300.810 10+ $265.810 25+ $247.290 50+ $225.530 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | - | - | 2400 | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | IP64 | Wire Leaded | ||||
Each | 1+ $280.050 5+ $252.380 10+ $235.860 25+ $208.050 50+ $189.190 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 50PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $263.440 5+ $237.410 10+ $221.870 25+ $195.720 50+ $177.980 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 50PPR | - | Horizontal | - | TTL / RS422, NPN Open Collector | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $745.600 5+ $724.370 | Min: 1 / Mult: 1 | Mechanical | Incremental | 50PPR | - | Horizontal | - | TTL | Flange Mount | 6000rpm | 36000000000 | DFS60 Series | 6Channels | Blind Hollow Shaft | - | 8mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
12AM9410 RoHS | NIDEC COMPONENTS | Each | 1+ $31.400 10+ $25.270 25+ $23.170 50+ $22.150 100+ $20.730 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | - | - | REC Series | 2Channels | Round End | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
Each | 1+ $251.570 5+ $226.710 10+ $211.880 25+ $186.890 50+ $169.970 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 50PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | 8000rpm | 2000000000 | DBS36/50 Series | 6Channels | Solid Shaft | 15.5mm | 8mm | 7V | 30V | -20°C | 85°C | IP65 | IP65 | Cable | |||||
12AM9413 RoHS | NIDEC COMPONENTS | Each | 1+ $28.790 10+ $23.180 25+ $21.250 50+ $20.320 100+ $19.010 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | - | - | RES Series | 2Channels | Round End | 9mm | 6mm | - | 5VDC | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
57AK6829 | HENGSTLER | Each | 1+ $326.100 5+ $317.040 10+ $304.550 25+ $292.030 50+ $259.670 | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | - | - | RI32 Series | 3Channels | Solid Shaft | 10mm | 6mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | IP40, IP50 | Cable | |||