Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKUEBLER
Manufacturer Part No05.2400.1122.0050Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42M2712
Product Range2400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $283.390 |
| 5+ | $268.940 |
| 10+ | $258.190 |
| 25+ | $244.840 |
| 50+ | $230.720 |
Price for:Each
Minimum: 1
Multiple: 1
$283.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKUEBLER
Manufacturer Part No05.2400.1122.0050Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42M2712
Product Range2400 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution50PPR
No. of Detents-
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingBracket Mount
Product Range2400 Series
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length10mm
Shaft Diameter4mm
Supply Voltage Min5V
Supply Voltage Max24V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP64
IP RatingIP64
TerminationWire Leaded
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
50PPR
Orientation
Vertical
Encoder Output
Push Pull
Product Range
2400 Series
No. of Channels
-
Shaft Length
10mm
Supply Voltage Min
5V
Operating Temperature Min
-20°C
IP Rating
IP64
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Bracket Mount
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
4mm
Supply Voltage Max
24V
Operating Temperature Max
85°C
IP Rating
IP64
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
