Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIN40-E0109K
Newark Part No.02AM1995
Product RangeIN4000 Direct Series
Also Known As6050281
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $634.480 |
Price for:Each
Minimum: 1
Multiple: 1
$634.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIN40-E0109K
Newark Part No.02AM1995
Product RangeIN4000 Direct Series
Also Known As6050281
Sensor TypeInductive Proximity Sensor
Operating Temperature Max60°C
Sensing Distance Min4mm
Sensing Distance Max20mm
Sensing Distance Nom-
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Sensor Output TypeOSSD
Sensor Case / PackageModule
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialDie Cast Zinc
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Product RangeIN4000 Direct Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
4mm
Sensing Distance Nom
-
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Die Cast Zinc
IP Rating
IP67
Product Range
IN4000 Direct Series
Operating Temperature Max
60°C
Sensing Distance Max
20mm
Supply Voltage Min
19.2VDC
Sensor Output Type
OSSD
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate