Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCPIP-T8L-101
Newark Part No.49X0823
Product RangeMCPIP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.900 |
| 25+ | $32.260 |
| 50+ | $30.730 |
| 100+ | $29.790 |
| 250+ | $23.430 |
Price for:Each
Minimum: 1
Multiple: 1
$33.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCPIP-T8L-101
Newark Part No.49X0823
Product RangeMCPIP Series
Technical Datasheet
Sensing Range Max0.9mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM8
Sensing Distance Max0.9mm
Sensor Output TypePNP-NO
Supply Voltage DC Min10V
Sensing Distance Nom-
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output TypePNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Product RangeMCPIP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Range Max
0.9mm
Operating Temperature Max
70°C
Thread Size - Metric
M8
Sensor Output Type
PNP-NO
Sensing Distance Nom
-
Supply Voltage Min
10VDC
Sensor Output Type
PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
0.9mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
Brass
IP Rating
IP67
Product Range
MCPIP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate