RTD Temperature Sensors (RTDs):

702 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Thermometer Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
71AJ5014

RoHS

Each
1+
$135.780
Min: 1 / Mult: 1
Component with Leads
-
Class A
-60°C
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
Wire Leaded
3-Wire
RTD-831 Series
33AJ1303

RoHS

Each
1+
$105.240
Min: 1 / Mult: 1
Probe
-
Class A
-50°C
250°C
100ohm
-
316 Stainless Steel
3.17mm
152.4mm
1.01m
40"
Wire Leaded
-
PR-10 Series
33AJ1305

RoHS

Each
1+
$113.720
Min: 1 / Mult: 1
Probe
-
Class A
-50°C
250°C
100ohm
-
316 Stainless Steel
4.74mm
152.4mm
1.01m
40"
Wire Leaded
-
PR-10 Series
09AK6988

RoHS

Each
1+
$5.420
10+
$5.230
25+
$5.050
50+
$4.690
100+
$4.310
More Pricing...
Min: 1 / Mult: 1
Component
-
-
-50°C
150°C
100ohm
Platinum
-
-
-
-
-
-
-
SMD Series
09AK7031

RoHS

Each
1+
$4.540
10+
$4.370
25+
$4.240
50+
$3.930
100+
$3.600
More Pricing...
Min: 1 / Mult: 1
Component
-
-
-50°C
150°C
1kohm
Platinum
-
-
-
-
-
-
-
SMD Series
15M0244

RoHS

Date/Lot Code

Each
1+
$123.220
5+
$118.820
10+
$117.020
25+
$115.590
50+
$114.160
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-
-
-75°C
540°C
100ohm
Platinum
-
-
-
305mm
12"
Wire Leaded
2-Wire
-
94M8728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$2.830
25+
$2.650
50+
$2.470
100+
$2.330
More Pricing...
Min: 1 / Mult: 1
Component
-
Class 1B
-55°C
155°C
1kohm
Platinum
-
-
-
-
-
-
-
PTS Series
52R3708

RoHS

Each
1+
$25.100
10+
$23.920
25+
$22.080
50+
$20.130
100+
$17.450
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-
-
-50°C
150°C
100ohm
Platinum
-
-
-
-
-
-
-
-
55X4840
Each
1+
$175.760
Min: 1 / Mult: 1
-
-
Class A
-
-
100ohm
Platinum
-
6.35mm
304.8mm
-
-
-
-
-
04X9781

RoHS

Each
1+
$206.730
Min: 1 / Mult: 1
Probe with Leads
-
Class A
-
230°C
100ohm
Platinum
Stainless Steel
6mm
12.7mm
1.829m
6ft
MTP Connector
3-Wire
-
53X3461

RoHS

Each
1+
$101.640
10+
$92.380
25+
$91.060
50+
$88.700
100+
$82.630
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-
Class B
-
-
100ohm
-
-
-
-
5m
16.4ft
-
-
-
30AC7775

RoHS

Date/Lot Code

Each
1+
$489.960
Min: 1 / Mult: 1
Probe
-
Class A
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
6mm
9.14m
360"
Spade Lugs
-
-
80AC9067

RoHS

Each
1+
$40.540
Min: 1 / Mult: 1
Component with Leads
-
Class A
-50°C
500°C
100ohm
Platinum
-
-
-
10mm
0.4"
Wire Leaded
2-Wire
-
30AC7929

RoHS

Each
1+
$219.620
Min: 1 / Mult: 1
Probe
-
Class A
-60°C
250°C
100ohm
Platinum
Nickel Plated Copper
-
-
6.09m
240"
Stripped Leads
-
HSRTD Series
34AC4554

RoHS

Each
1+
$214.510
Min: 1 / Mult: 1
Probe
-
Class A
-50°C
250°C
100ohm
Platinum
Stainless Steel
6.35mm
152.4mm
-
-
-
4-Wire
PR-21 Series
80AC9114

RoHS

Each
1+
$167.360
Min: 1 / Mult: 1
Component with Leads
-
Class A DIN
-60°C
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
MTP Connector
3-Wire
-
34AC5799

RoHS

Each
1+
$163.830
Min: 1 / Mult: 1
Probe
-
Class A
-50°C
230°C
100ohm
Platinum
-
6.35mm
12.7mm
1.82m
72"
Wire Leaded
-
RTD-NPT Series
03AC1728

RoHS

Each
1+
$132.870
5+
$123.620
10+
$120.180
25+
$116.060
50+
$113.230
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-
-
-50°C
250°C
100ohm
Platinum
-
-
-
2.44m
8ft
Wire Leaded
3-Wire
-
31AC5627

RoHS

Each
1+
$99.350
Min: 1 / Mult: 1
Component with Leads
-
-
-
100°C
3kohm
-
-
-
-
300mm
12"
Wire Leaded
-
ON-930 Series
30AC8355

RoHS

Date/Lot Code

Each
1+
$199.530
Min: 1 / Mult: 1
Probe with Leads
-
Class A DIN
-29°C
180°C
100ohm
Platinum
Glass Filled Nylon
12.7mm
31.75mm
1m
3.3ft
MTP Connector
3-Wire
RTD-800 Series
30AC7774

RoHS

Each
1+
$271.130
Min: 1 / Mult: 1
Probe
-
Class A
-200°C
260°C
100ohm
Platinum
304 Stainless Steel
4.75mm
4mm
1.524m
60"
Spade Lugs
-
-
15AC8443

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$2.560
25+
$2.540
50+
$2.530
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-
Class B
-50°C
600°C
100ohm
Platinum
-
-
-
-
-
-
-
MEAS PTF Series
30AC8086
Each
1+
$272.930
Min: 1 / Mult: 1
Probe with Leads
-
Class B
-100°C
250°C
100ohm
Platinum
-
3.18mm
152.4mm
3m
9.8ft
Wire Leaded
4-Wire
P-M Series
31AC5405

RoHS

Each
1+
$124.080
Min: 1 / Mult: 1
-
-
-
-80°C
150°C
10kohm
-
-
-
-
-
-
-
-
HSTH-44000 Series
30AC8345

RoHS

Each
1+
$116.560
Min: 1 / Mult: 1
Probe
-
Class A
-
230°C
100ohm
Platinum
-
-
-
914.4mm
36"
Stripped Leads
-
RTD-2 (Class B) 5-Pack Series
76-100 of 702 items
of 29 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM