RTD Temperature Sensors (RTDs):

15 Products Found

At Newark, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Length
RTD Accuracy
External Diameter
Probe Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AJ1300

RoHS

Each
1+
$111.360
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-50°C
450°C
100ohm
-
316 Stainless Steel
4.74mm
50.8mm
1.01m
40"
Wire Leaded
-
PR-10 Series
69C3769

RoHS

Each
1+
$115.510
10+
$105.430
25+
$103.990
50+
$101.440
100+
$94.810
More Pricing...
Min: 1 / Mult: 1
Probe
400mm
Class B
6mm
Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6mm
400mm
-
-
Terminal Block
4-Wire
-
74AJ6579

RoHS

Each
1+
$109.610
10+
$100.050
25+
$98.680
50+
$96.250
100+
$89.980
More Pricing...
Min: 1 / Mult: 1
Probe
300mm
Class B
6mm
Aluminium / Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6mm
300mm
-
-
Terminal Block
4-Wire
-
74AJ6577

RoHS

Each
1+
$105.910
10+
$96.670
25+
$95.350
50+
$93.000
100+
$86.930
More Pricing...
Min: 1 / Mult: 1
Probe
150mm
Class B
6mm
Aluminium / Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6mm
150mm
-
-
Terminal Block
4-Wire
-
33AJ1297

RoHS

Each
1+
$119.590
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-50°C
450°C
100ohm
-
316 Stainless Steel
6.35mm
152.4mm
1.01m
40"
Wire Leaded
-
PR-10 Series
74AJ6578

RoHS

Each
1+
$107.600
10+
$98.210
25+
$96.880
50+
$94.490
100+
$88.320
More Pricing...
Min: 1 / Mult: 1
Probe
250mm
Class B
6mm
Aluminium / Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6mm
250mm
-
-
Terminal Block
4-Wire
-
33AJ1309

RoHS

Each
1+
$146.480
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
3.175mm
76.2mm
-
-
-
3-Wire
PR-17 Series
44AK7226

RoHS

Each
1+
$149.880
Min: 1 / Mult: 1
Probe
6"
Class A
0.25"
316 Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
-
-
Terminal Block
3-Wire
PR-18 Series
42AM4962

RoHS

Each
Pricing is unavailable. Please contact customer services.
Probe with Leads
-
Class A
-
-
-60°C
450°C
100ohm
Platinum
Aluminum
-
14.29mm
1m
3.3ft
Miniature Connector
3-Wire
RTD-831 Series
43AK6152

RoHS

Each
1+
$135.880
Min: 1 / Mult: 1
Probe
6"
Class A
0.25"
316 Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
0.25"
6"
-
-
3-Prong Miniature Connector
3-Wire
PR-13 Series
33AJ1299

RoHS

Each
1+
$96.010
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-50°C
450°C
100ohm
-
316 Stainless Steel
3.17mm
50.8mm
1.01m
40"
Wire Leaded
-
PR-10 Series
09WX8031

RoHS

Each
1+
$110.590
10+
$100.940
25+
$99.570
50+
$97.120
100+
$90.780
More Pricing...
Min: 1 / Mult: 1
Probe
150mm
Class B
6mm
Stainless Steel
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6mm
150mm
-
-
Terminal Block
4-Wire
-
68C2772

RoHS

Each
1+
$149.490
10+
$128.400
25+
$123.380
50+
$117.900
100+
$108.010
More Pricing...
Min: 1 / Mult: 1
Probe
150mm
Class B
6mm
Stainless Steel
-50°C
450°C
100ohm
Platinum
Stainless Steel
6mm
150mm
-
-
Terminal Block
4-Wire
-
31AJ9956

RoHS

Each
1+
$155.050
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-50°C
450°C
100ohm
Platinum
316 Stainless Steel
6.35mm
152.4mm
-
-
-
3-Wire
PR-12 Series
43AK6147

RoHS

Each
1+
$91.280
Min: 1 / Mult: 1
Probe
-
Class A
-
-
-50°C
450°C
100ohm
-
316 Stainless Steel
3.17mm
152.4mm
1.01m
40"
Wire Leaded
-
PR-10 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM