Quantity | Price |
---|---|
1+ | $110.590 |
10+ | $100.940 |
25+ | $99.570 |
50+ | $97.120 |
100+ | $90.780 |
250+ | $80.770 |
500+ | $71.180 |
Product Information
Product Overview
The PT4 6X150-KNE is an Industrial Probe with waterproof aluminium terminal head. The head of the probe contains a terminal block allowing connection to the measuring instrument via a M20 gland. This range of industrial probe is suitable for a wide range of applications. For use up to 450°C, the probe is recommended where the superior accuracy of Pt100s over thermocouples is required. The assemblies utilises a 6mm diameter stainless steel stem below a waterproof terminal head. The head contains a terminal block allowing connection to the measuring instrument via a M20 cable gland.
Technical Specifications
150mm
Class B
Stainless Steel
450°C
Platinum
6mm
-
Terminal Block
-
Probe
6mm
-50°C
100ohm
316 Stainless Steel
150mm
-
4-Wire
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate