Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.470 |
100+ | $10.480 |
250+ | $9.730 |
500+ | $9.150 |
1000+ | $8.700 |
Price for:Each
Minimum: 1
Multiple: 1
$12.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-278-RC
Newark Part No.79AK9150
Driver TypeMiniature
External Diameter - Metric-
Impedance4ohm
Power Rating Nom5W
External Width - Metric52mm
Resonant Frequency120Hz
Sound Pressure Level (SPL)82.5dB
Speaker ShapeSquare
External Diameter - Imperial-
External Width - Imperial2.05"
Product Dimensions52mm x 52mm x 31.6mm
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric52mm
External Depth - Metric31.6mm
External Length - Imperial2.05"
External Depth - Imperial1.24"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
4ohm
External Width - Metric
52mm
Sound Pressure Level (SPL)
82.5dB
External Diameter - Imperial
-
Product Dimensions
52mm x 52mm x 31.6mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
8W
External Depth - Metric
31.6mm
External Depth - Imperial
1.24"
External Diameter - Metric
-
Power Rating Nom
5W
Resonant Frequency
120Hz
Speaker Shape
Square
External Width - Imperial
2.05"
Frequency Response Min
0Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
52mm
External Length - Imperial
2.05"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate