Speakers & Receivers:
9 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.960 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 165mm | - | -mm | 45W | 40Hz | 87dB | Round | 6.496" | -" | - | - | 40Hz | - | 7kHz | - | - | Panel Mount | - | - | 60W | - | 76mm | - | 2.992" | |||||
14J8824 | Each | 1+ $2.390 25+ $2.280 50+ $2.170 100+ $2.080 250+ $1.950 More Pricing... | Min: 1 / Mult: 1 | Speaker | - | Miniature | 64ohm | 66mm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | 0Hz to 7kHz | 400Hz | - | 7kHz | - | - | Panel Mount | Multicomp Pro Miniature Speaker | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||
Each | 1+ $5.720 100+ $4.810 250+ $4.470 500+ $4.200 1000+ $3.990 | Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | 28mm | - | -mm | 500mW | 750Hz | 92dB | Round | 1.102" | -" | 28mm x 5.6mm | 0Hz to 7kHz | 750Hz | - | 7kHz | - | - | 0 | - | Flange Mount | 1W | - | 5.6mm | - | 0.22" | |||||
Each | 1+ $15.380 10+ $13.000 25+ $12.130 50+ $11.490 100+ $10.890 More Pricing... | Min: 1 / Mult: 1 | - | - | Miniature | 8ohm | 28mm | - | -mm | 500mW | 730Hz | 84dB | Round | 1.102" | -" | 28mm x 5.4mm | 500Hz to 7kHz | 500Hz | - | 7kHz | IP65, IP68 | IP65, IP68 | 0 | - | Bare Mount | 1W | - | 7.7mm | - | 0.303" | |||||
Each | 1+ $2.510 10+ $2.100 25+ $1.960 50+ $1.820 100+ $1.650 More Pricing... | Min: 1 / Mult: 1 | Speaker | 500mW | Micro | 8ohm | 20mm | 92dB | - | 300mW | 560Hz | 92dB | Round | 0.787" | - | 20mm x 3.1mm | 560Hz to 7kHz | 560Hz | - | 7kHz | - | - | Bare Mount | KDMG | Bare Mount | 500mW | - | 3mm | - | 0.118" | |||||
25R0941 RoHS | MULTICOMP PRO | Each | 1+ $0.377 10+ $0.377 100+ $0.377 500+ $0.377 1000+ $0.377 More Pricing... | Min: 1 / Mult: 1 | Speaker | - | General Purpose | 16ohm | 40mm | 88dB | -mm | 700mW | 650Hz | 88dB | Round | 1.575" | -" | 40mm x 5mm | 0Hz to 7kHz | 650Hz | - | 7kHz | - | - | Bare Mount | - | - | 1W | - | 5mm | - | 0.197" | |||
Each | 1+ $3.890 10+ $3.260 25+ $3.030 50+ $2.830 100+ $2.550 More Pricing... | Min: 1 / Mult: 1 | - | - | Receiver | 32ohm | - | - | 6mm | 20mW | 400Hz | 108dB | Oval with Rectangular Frame | - | 0.24" | 15 mm x 6 mm x 2.75 mm | 300Hz to 7kHz | 300Hz | High Temperature | 7kHz | IP67 | IP67 | - | - | Panel Mount | 30W | 15mm | 2.75mm | 0.6" | 0.11" | |||||
Each | 1+ $3.500 10+ $2.930 25+ $2.730 50+ $2.550 100+ $2.290 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 16ohm | 20mm | - | - | 300mW | 600Hz | 91dBA | Round | 0.79" | - | 20mm x 3mm | 600Hz to 7kHz | 600Hz | - | 7kHz | - | - | - | - | Bare Mount | 500mW | - | 3mm | - | 0.12" | |||||
79AK2920 RoHS | Each | 1+ $45.710 5+ $43.750 10+ $41.860 25+ $38.550 50+ $35.690 More Pricing... | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | -mm | - | 165mm | 60W | 45Hz | 88dB | Round with Square Frame | -" | 6.496" | - | - | 41Hz | - | 7kHz | - | - | Panel Mount | - | Panel Mount | 90W | 188mm | 75mm | 7.402" | 2.953" |