Print Page
Image is for illustrative purposes only. Please refer to product description.

61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $2.820 |
| 25+ | $2.620 |
| 50+ | $2.430 |
| 100+ | $2.180 |
| 500+ | $1.990 |
| 1000+ | $1.760 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02016MR-2-RCopy
Newark Part No.02AM8520
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric20mm
Impedance16ohm
Power Rating Nom300mW
Resonant Frequency600Hz
Sound Pressure Level (SPL)91dBA
Speaker ShapeRound
External Diameter - Imperial0.79"
Product Dimensions20mm x 3mm
Frequency Range600Hz to 7kHz
Frequency Response Min600Hz
Frequency Response Max7kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric3mm
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
16ohm
Resonant Frequency
600Hz
Speaker Shape
Round
Product Dimensions
20mm x 3mm
Frequency Response Min
600Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
20mm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
91dBA
External Diameter - Imperial
0.79"
Frequency Range
600Hz to 7kHz
Frequency Response Max
7kHz
IP Rating
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.12"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
