Transformer Cores:
559 Products FoundFind a huge range of Transformer Cores at Newark Electronics Mexico. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88AK0739 RoHS | Each | 1+ $1.340 10+ $0.962 25+ $0.798 50+ $0.698 100+ $0.605 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 52 MATERIAL Series | ||||
65AK2416 RoHS | Each | 1+ $1.120 10+ $0.818 25+ $0.722 50+ $0.662 100+ $0.601 More Pricing... | Min: 1 / Mult: 1 | Multi-Aperture | 13.3mm x 7.5mm x 6.6mm | 67 | Baluns, Broadband Transformers, Airbags | - | - | 44nH | - | ||||
93AK8327 RoHS | 1 Pair | 1+ $3.170 10+ $2.220 25+ $1.910 50+ $1.690 100+ $1.600 More Pricing... | Min: 5 / Mult: 5 | RM | RM5 | N48 | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | ||||
93AK8329 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.020 10+ $4.310 25+ $3.590 50+ $3.380 100+ $3.170 More Pricing... | Min: 1 / Mult: 1 | RM | RM8 | N48 | TDK Transformers | 35.1mm | 52mm² | 315nH | B65811 Series | ||||
25AM5228 RoHS | Each | 1+ $31.040 5+ $29.970 10+ $28.980 | Min: 1 / Mult: 1 | E | E130/64/40 | N87 | Transformers | 290mm | 1580mm² | 12.7µH | B66036 Series | ||||
25AM5234 RoHS | Each | 1+ $10.830 10+ $10.420 25+ $9.990 50+ $9.460 100+ $9.270 | Min: 1 / Mult: 1 | E | E70/33/32 | N88 | Transformers | 149mm | 683mm² | 8.6µH | B66371 Series | ||||
25AM5245 RoHS | Each | 1+ $12.200 10+ $10.840 25+ $10.320 50+ $10.180 100+ $10.030 More Pricing... | Min: 1 / Mult: 1 | Planar Plate/I | I93/28/16 | N92 | Power Transformers | 258mm | 448mm² | 2.9µH | B67345 Series | ||||
25AM5250 RoHS | Each | 1+ $16.060 10+ $10.500 25+ $10.060 | Min: 1 / Mult: 1 | Planar Plate/I | I93/28/20 | N87 | Power Transformers | 258mm | 560mm² | 5.3µH | B67345 Series | ||||
25AM5259 RoHS | Each | 1+ $25.550 5+ $24.670 10+ $23.850 | Min: 1 / Mult: 1 | U | U130/60/25 | N87 | Transformers | 316mm | 930mm² | 7.4µH | B67543 Series | ||||
80AK2887 RoHS | Each | 1+ $7.200 10+ $4.980 25+ $4.260 50+ $4.100 100+ $3.910 More Pricing... | Min: 1 / Mult: 1 | RM | RM10 | N48 | Telecommunication | 42mm | 83mm² | 400nH | B65813 Series | ||||
80AK2888 RoHS | 1 Kit | 1+ $5.550 10+ $4.310 25+ $3.490 50+ $3.320 100+ $3.140 More Pricing... | Min: 1 / Mult: 1 | RM | RM 10LP | N87 | Compact Transformers and Telecommunication | 33.9mm | 99.1mm² | 5.2µH | B65813 Series | ||||
80AK2890 RoHS | 1 Kit | 1+ $8.680 10+ $6.120 25+ $4.970 50+ $4.580 100+ $4.320 More Pricing... | Min: 1 / Mult: 1 | PQ | PQ32/30 | N49 | Transformers | 67.8mm | 153.8mm² | 3.45µH | B65879B Series | ||||
80AK2893 RoHS | Each | 1+ $6.260 10+ $5.190 25+ $4.490 50+ $4.310 100+ $4.120 More Pricing... | Min: 1 / Mult: 1 | Planar I | I43/4/28 | N49 | Transformers | 50.8mm | 225mm² | 5.9µH | B66291 Series | ||||
Each | 1+ $9.090 10+ $6.250 25+ $5.590 50+ $5.360 100+ $5.130 | Min: 1 / Mult: 1 | PQ | PQ32/30 | N95 | Inductors / Transformers | 67.8mm | 153.8mm² | 100nH | B65879Q Series | |||||
Each | 1+ $11.980 10+ $8.640 25+ $6.930 50+ $6.550 100+ $6.370 More Pricing... | Min: 1 / Mult: 1 | E | E65/32/27 | N87 | Transformers | 147mm | 535mm² | 100nH | B66387 Series | |||||
Each | 1+ $10.150 10+ $8.510 25+ $8.200 50+ $7.650 | Min: 1 / Mult: 1 | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 100nH | B66397 Series | |||||
Each | 1+ $10.150 10+ $8.510 25+ $8.200 50+ $7.650 100+ $7.310 More Pricing... | Min: 1 / Mult: 1 | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 400nH | B66397 Series | |||||
Each | 1+ $1.300 10+ $1.190 25+ $1.140 50+ $1.080 100+ $1.020 More Pricing... | Min: 5 / Mult: 5 | Toroid | 22.1mm x 13.7mm x 7.9mm | N87 | Transformers | 54.2mm | 32.6mm² | 1.66µH | B64290L0719 Series | |||||
Each | 1+ $4.030 10+ $2.820 25+ $2.410 50+ $2.240 100+ $2.120 More Pricing... | Min: 1 / Mult: 1 | E | E42/21/20 | N27 | TDK B66243 Series Coil Former | 97mm | 234mm² | 354nH | B66329 Series | |||||
87AK1775 RoHS | Each | 1+ $3.670 10+ $2.920 25+ $2.390 50+ $2.260 100+ $2.080 | Min: 1 / Mult: 1 | Toroid | 22.1mm x 13.7mm x 6.35mm | 75 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 75 MATERIAL Series | ||||
Each | 1+ $2.290 10+ $1.630 25+ $1.270 50+ $1.200 100+ $1.140 More Pricing... | Min: 5 / Mult: 5 | Planar I | I18/2/10 | N97 | Transformers | 20.3mm | 39.5mm² | 3µH | B66283 Series | |||||
25AM5225 RoHS | Each | 1+ $52.950 5+ $48.260 10+ $43.580 25+ $39.440 50+ $39.440 More Pricing... | Min: 1 / Mult: 1 | E | E140/68/40 | N87 | Transformers | 315mm | 1585mm² | 12.2µH | B66029 Series | ||||
Each | 1+ $23.300 5+ $19.820 10+ $17.310 25+ $16.560 50+ $16.010 | Min: 1 / Mult: 1 | Toroid | 63mm x 38mm x 25mm | T37 | Inductors / Transformers | 152.1mm | 305.9mm² | 13.9µH | B64290L0699 Series | |||||
Each | 1+ $25.600 5+ $21.730 10+ $17.850 25+ $16.020 50+ $15.280 | Min: 1 / Mult: 1 | PQ | PQ50/50 | N95 | Inductors / Transformers | 113mm | 332mm² | 400nH | B65981Q Series | |||||
Each | 1+ $6.450 10+ $4.770 25+ $4.470 50+ $4.180 100+ $4.010 More Pricing... | Min: 1 / Mult: 1 | - | - | - | TDK B66387 Series Transformer Cores | - | - | - | B66388 Series |