Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65879Q0100K095Copy
Newark Part No.70AK2225
Product RangeB65879Q Series
Your Part Number
246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
| 10+ | $7.430 |
| 25+ | $7.010 |
| 50+ | $6.770 |
| 100+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65879Q0100K095Copy
Newark Part No.70AK2225
Product RangeB65879Q Series
Technical Datasheet
Core TypePQ
Core SizePQ32/30
For Use WithInductors / Transformers
Core Material GradeN95
Effective Magnetic Path Length67.8mm
Ae Effective Cross Section Area153.8mm²
Inductance Factor Al100nH
Product RangeB65879Q Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PQ
For Use With
Inductors / Transformers
Effective Magnetic Path Length
67.8mm
Inductance Factor Al
100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
PQ32/30
Core Material Grade
N95
Ae Effective Cross Section Area
153.8mm²
Product Range
B65879Q Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
