Audio Transformers:
155 Products FoundFind a huge range of Audio Transformers at Newark Electronics Mexico. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Murata Power Solutions, Oep / Oxford Electrical Products & Vigortronix
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.150 10+ $2.910 25+ $2.830 50+ $2.740 100+ $2.640 More Pricing... | Min: 1 / Mult: 1 | 0.6 | - | - | 600ohm | 600ohm | - | 3.5kHz | 6.5kV | Line Matching | 66ohm | Through Hole | - | PC Pin | 200Hz | LM-NP-1000 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $23.110 5+ $21.210 10+ $20.830 25+ $20.420 50+ $19.460 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | 600ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 42ohm | Through Hole | 58ohm | PC Pin | 30Hz | A262 Series | ||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $23.010 5+ $21.130 10+ $20.750 25+ $20.340 50+ $19.380 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | 800ohm | 800ohm | 2mW | 15kHz | 500V | Miniature - Impedance Matching | 69ohm | Through Hole | 97ohm | PC Pin | 200Hz | - | ||||
Each | 1+ $22.290 5+ $21.820 10+ $21.340 25+ $20.590 | Min: 1 / Mult: 1 | 0.6 | - | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | Through Hole | 1.3ohm | PC Pin | 300Hz | SP Series | |||||
Each | 1+ $3.170 10+ $2.680 25+ $2.590 50+ $2.540 100+ $2.480 More Pricing... | Min: 1 / Mult: 1 | 1:10 | 6mH | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $13.520 5+ $12.820 10+ $12.200 | Min: 1 / Mult: 1 | - | - | - | - | 8ohm | - | 10kHz | - | - | - | Panel Mount | - | Wire Leaded | 70Hz | - | |||
Each | 1+ $17.690 10+ $16.780 25+ $15.550 50+ $15.370 100+ $14.230 More Pricing... | Min: 1 / Mult: 1 | 1:3:10 | - | - | 200ohm | 20kohm | - | - | - | Professional - Mic Input Step-up | - | Chassis Mount | - | Wire Leaded | - | NTE Series | |||||
Each | 1+ $23.110 5+ $21.210 10+ $20.830 25+ $20.420 50+ $19.460 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | - | 150ohm | 600ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 10.3ohm | Through Hole | 59.5ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $23.110 5+ $21.210 10+ $20.830 25+ $20.420 50+ $19.460 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | 15ohm | 20kohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | 15ohm | Through Hole | 20ohm | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ $185.600 5+ $176.410 10+ $167.230 25+ $160.180 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $170.090 5+ $169.110 10+ $168.110 25+ $167.650 50+ $167.240 | Min: 1 / Mult: 1 | - | - | 158mA | 6.6kohm | 16ohm | 20W | 30kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 30Hz | 1608A-1650A Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $23.110 5+ $21.210 10+ $20.830 25+ $20.420 50+ $19.460 More Pricing... | Min: 1 / Mult: 1 | 6.3:1 | - | - | 150ohm | 3.75ohm | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | Through Hole | - | PC Pin | 30Hz | A262 Series | ||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ $8.850 10+ $8.470 25+ $8.040 50+ $7.610 100+ $7.330 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | 600ohm | 600ohm | 2mW | 25kHz | 2kV | Impedance Matching | 109ohm | Through Hole | 134ohm | PC Pin | 60Hz | - | ||||
Each | 1+ $108.450 10+ $102.960 25+ $95.460 50+ $94.460 100+ $87.460 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | 10kohm | 10kohm | - | - | - | Professional - Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
Each | 1+ $3.170 10+ $2.680 25+ $2.590 50+ $2.540 100+ $2.480 More Pricing... | Min: 1 / Mult: 1 | 1:10 | 5.3mH | - | - | - | - | 40kHz | - | Line Matching | - | Through Hole | - | PC Pin | - | - | |||||
Each | 1+ $15.430 10+ $14.650 25+ $13.560 50+ $13.420 100+ $12.420 More Pricing... | Min: 1 / Mult: 1 | 1:4 | - | - | 200ohm | 3.2kohm | - | - | - | Professional - Splitting and XLR Inline | - | Chassis Mount | - | Wire Leaded | - | NTE Series | |||||
Each | 1+ $203.380 5+ $202.150 10+ $200.910 25+ $196.270 50+ $195.680 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $54.050 5+ $50.580 10+ $47.090 25+ $46.530 50+ $45.110 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 8kohm | 3.2kohm | 5W | 15kHz | 1.5kV | Single Ended Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $2.220 10+ $2.200 25+ $2.180 50+ $2.140 100+ $2.050 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | Through Hole | - | PC Pin | - | DA Series | ||||
Each | 1+ $32.490 5+ $30.870 10+ $29.250 25+ $28.040 50+ $27.150 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 600ohm | 600ohm | 150mW | 50kHz | 250Vrms | Digital Audio Data Transmission | 32ohm | PC Board | 45ohm | PC Pin | 200Hz | 141 Series | |||||
Each | 1+ $140.830 5+ $133.680 10+ $126.540 25+ $121.260 50+ $117.370 | Min: 1 / Mult: 1 | - | - | - | 3.4kohm | 16ohm | 50mW | 12kHz | 2.25kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 50Hz | 1750 Series | |||||
Each | 1+ $179.730 | Min: 1 / Mult: 1 | - | - | - | 2kohm | 8ohm | 135W | 15kHz | 2kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 40Hz | 1750 Series | |||||
Each | 1+ $150.300 5+ $142.980 10+ $135.660 25+ $129.950 50+ $125.780 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $84.760 5+ $81.260 10+ $77.760 25+ $74.540 50+ $70.680 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 6.6kohm | 16ohm | 20W | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ $132.320 5+ $126.850 10+ $121.380 25+ $113.880 50+ $110.230 | Min: 1 / Mult: 1 | - | - | - | 3.2kohm | 16ohm | 50mW | 15kHz | 1.5kV | Push-Pull Tube Output | - | Chassis Mount | - | Wire Leaded | 50Hz | 1750 Series | |||||